Parametric results for: 5kp14a-g under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
Manufacturer Part Number: 5kp14ag
Select parts from the table below to compare.
Compare
Compare
5KP14A-G
Comchip Technology Corporation Ltd
$1.2474 Yes Obsolete 23.2 V 16.4 V SILICON TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL NO 14 V AVALANCHE NOT SPECIFIED NOT SPECIFIED COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50
A5KP14A-G
Comchip Technology Corporation Ltd
$1.5435 Yes Yes Active 3.5 V 23.2 V 2 µA 8 W 16.4 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 14 V 1 AVALANCHE EXCELLENT CLAMPING CAPABILITY 17.2 V 5 kW 14 V O-PALF-W2 AEC-Q101; UL RECOGNIZED 150 °C -55 °C NOT SPECIFIED NOT SPECIFIED ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL COMCHIP TECHNOLOGY CO LTD compliant EAR99 8541.10.00.50 O-PALF-W2
5KP14A-GT3
Sensitron Semiconductors
Check for Price Yes Yes Transferred 8 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 14 V 1 AVALANCHE 17.2 V 5 kW Not Qualified O-PALF-W2 UL RECOGNIZED 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR compliant EAR99 8541.10.00.50 O-PALF-W2 2
5KP14A-GT3
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete 8 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 14 V 1 AVALANCHE 17.2 V 5 kW Not Qualified O-PALF-W2 UL RECOGNIZED 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD unknown O-PALF-W2
5KP14A-G
Sensitron Semiconductors
Check for Price Yes Yes Transferred 8 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 14 V 1 AVALANCHE 17.2 V 5 kW Not Qualified O-PALF-W2 UL RECOGNIZED 1 175 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SENSITRON SEMICONDUCTOR compliant EAR99 8541.10.00.50 O-PALF-W2 2
5KP14A-G
Sangdest Microelectronics (Nanjing) Co Ltd
Check for Price Yes Obsolete 8 W SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE UNIDIRECTIONAL SINGLE NO 14 V 1 AVALANCHE 17.2 V 5 kW Not Qualified O-PALF-W2 UL RECOGNIZED 1 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL SANGDEST MICROELECTRONICS (NANJING) CO LTD unknown O-PALF-W2