Filter Your Search
1 - 2 of 2 results
|
5KP160CE3/TR13
Microchip Technology Inc
|
Check for Price | Yes | Active | 287 V | 2 µA | 8 W | 197.5 V | SILICON | 178 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | NO | 160 V | 1 | AVALANCHE | 217 V | 5 kW | 160 V | O-PALF-W2 | e3 | IEC-61000-4-2, 4-4, 4-5; MIL-STD-750 | 175 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant | ||||
|
5KP160CE3/TR13
Microsemi Corporation
|
Check for Price | Yes | Transferred | TRANS VOLTAGE SUPPRESSOR DIODE | e3 | MATTE TIN | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |