Filter Your Search
1 - 10 of 506 results
|
5KP6.5CA-TP
Micro Commercial Components
|
$1.2254 | Yes | Yes | Active | 11.2 V | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.5 V | 1 | AVALANCHE | 7.98 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC, R-6, 2 PIN | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
5KP6.5CA-G
Comchip Technology Corporation Ltd
|
$1.2474 | Yes | Obsolete | 11.2 V | 7.6 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 6.5 V | AVALANCHE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||
|
A5KP6.5CA-G
Comchip Technology Corporation Ltd
|
$1.5435 | Yes | Yes | Active | 11.2 V | 2 mA | 8 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 7 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 7.98 V | 5 kW | 7 V | O-PALF-W2 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | ||||||||||
|
5KP6.5C
Littelfuse Inc
|
$1.5478 | No | No | Obsolete | 12.3 V | 8 W | 8.02 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.5 V | 1 | AVALANCHE | 7.98 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | SEMITRON | 2 | unknown | EAR99 | 8541.10.00.50 | CASE P600 | |||||||||||
|
5KP6.5CA
Littelfuse Inc
|
$1.7742 | No | Yes | Active | 11.2 V | 8 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.5 V | 1 | AVALANCHE | 7.98 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | 2 | not_compliant | EAR99 | 8541.10.00.50 | |||||||||
|
5KP6.5CA-B
Littelfuse Inc
|
$1.8292 | Yes | Active | 11.2 V | 8 W | 7.6 V | SILICON | 7.22 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.5 V | 1 | AVALANCHE | 7.98 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | LITTELFUSE | ||||||||
|
5KP6.5CAE3/TR13
Microsemi Corporation
|
$2.0742 | Yes | Transferred | 11.2 V | 7.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 6.5 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
5KP6.5CE3/TR13
Microsemi Corporation
|
$2.0742 | Yes | Transferred | 12.3 V | 8.02 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 6.5 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | ||||||||||||||||||||||||||||||||||
|
5KP6.5C-B
Littelfuse Inc
|
$2.2042 | Active | 11.2 V | 7.6 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 6.5 V | LITTELFUSE INC | unknown | |||||||||||||||||||||||||||||||||||||||
|
5KP6.5CE3/TR13
Microchip Technology Inc
|
$2.2750 | Yes | Active | 12.3 V | 1.56 W | 8.02 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 6.5 V | 1 | AVALANCHE | 500 W | DO-204AR | 150 °C | -65 °C | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MICROCHIP TECHNOLOGY INC | compliant |