Filter Your Search
1 - 10 of 1,308 results
|
5KP90CA
Diotec Semiconductor AG
|
$0.3840 | Yes | Active | 8 W | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | 115.5 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | 175 °C | -50 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | DIOTEC SEMICONDUCTOR AG | ROHS COMPLIANT, PLASTIC PACKAGE-2 | 2 | not_compliant | EAR99 | 8541.10.00.50 | ||||||||||||
|
5KP9.0CA-G
Comchip Technology Corporation Ltd
|
$1.2474 | Yes | Obsolete | 15.4 V | 10.55 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 9 V | AVALANCHE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
5KP90CA-G
Comchip Technology Corporation Ltd
|
$1.2474 | Yes | Obsolete | 146 V | 105.5 V | SILICON | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 90 V | AVALANCHE | NOT SPECIFIED | NOT SPECIFIED | COMCHIP TECHNOLOGY CO LTD | compliant | EAR99 | 8541.10.00.50 | |||||||||||||||||||||||||||||||
|
A5KP9.0CA-G
Comchip Technology Corporation Ltd
|
$1.5435 | Yes | Yes | Active | 15.4 V | 20 µA | 8 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 11.1 V | 5 kW | 9 V | O-PALF-W2 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
A5KP90CA-G
Comchip Technology Corporation Ltd
|
$1.5435 | Yes | Yes | Active | 146 V | 2 µA | 8 W | 105.5 V | SILICON | 100 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 90 V | 1 | AVALANCHE | EXCELLENT CLAMPING CAPABILITY | 111 V | 5 kW | 90 V | O-PALF-W2 | AEC-Q101; UL RECOGNIZED | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | COMCHIP TECHNOLOGY CO LTD | O-PALF-W2 | compliant | EAR99 | 8541.10.00.50 | |||||||||
|
5KP9.0C
Littelfuse Inc
|
$1.5478 | No | Yes | Obsolete | 16.9 V | 8 W | 11.1 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | 11.1 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 260 | 40 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | LITTELFUSE INC | 2 | unknown | EAR99 | 8541.10.00.50 | CASE P600 | ||||||||||
|
5KP9.0CA
Littelfuse Inc
|
$1.6616 | No | No | Active | 15.4 V | 8 W | 10.6 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | 11.1 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | SEMITRON | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
5KP9.0CA-B
Littelfuse Inc
|
$1.8358 | Yes | Active | 15.4 V | 8 W | 10.55 V | SILICON | 10 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | SINGLE | NO | 9 V | 1 | AVALANCHE | 11.1 V | 5 kW | Not Qualified | O-PALF-W2 | e3 | UL RECOGNIZED | 1 | 175 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | LITTELFUSE INC | O-PALF-W2 | 2 | unknown | EAR99 | 8541.10.00.50 | ||||||||
|
5KP90CE3/TR13
Microsemi Corporation
|
$1.8650 | Yes | Transferred | 160 V | 111 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 90 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 | Microsemi Corporation | ||||||||||||||||||||||||||||||||
|
5KP90CAE3/TR13
Microsemi Corporation
|
$1.8650 | Yes | Transferred | 146 V | 105.5 V | TRANS VOLTAGE SUPPRESSOR DIODE | BIDIRECTIONAL | NO | 90 V | 150 °C | -65 °C | MICROSEMI CORP | compliant | EAR99 | 8541.10.00.50 |