Filter Your Search
1 - 10 of 58 results
|
M8340105M3603GGD03
Vishay Intertechnologies
|
$8.4674 | No | Active | 360 kΩ | 2 % | 800 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 360 kΩ | ISOLATED | 4 | 70 °C | 360 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||
|
M8340105M3601GCD03
Vishay Intertechnologies
|
$8.5609 | No | Active | 3.6 kΩ | 2 % | 1.4 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 3.6 kΩ | BUSSED | 1 | 70 °C | 3.6 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||
|
M8340105M3603GGDSL
Vishay Intertechnologies
|
$10.2890 | No | Active | 360 kΩ | 2 % | 800 mW | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 360 kΩ | ISOLATED | 4 | 70 °C | 360 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 1 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP | not_compliant | ||||||
|
M8340115M3611DB
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.61 kΩ | 0.5 % | 25 mW | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | 50 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Flatpack | 13 | 14 | Gold (Au) | 1.905 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
M8340115M3601GA
TT Electronics Resistors
|
Check for Price | Yes | Active | 3.6 kΩ | 2 % | 50 mW | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | 50 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | 1.905 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
M8340115M3652BA
TT Electronics Resistors
|
Check for Price | Yes | Active | 36.5 kΩ | 0.1 % | 50 mW | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | 50 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | 1.905 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
M8340115M3652DA
TT Electronics Resistors
|
Check for Price | Yes | Active | 36.5 kΩ | 0.5 % | 50 mW | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | 50 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | 1.905 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | TT Electronics | ||||||||||||||||
|
M8340115M3602GA
TT Electronics Resistors
|
Check for Price | Yes | Active | 36 kΩ | 2 % | 50 mW | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | ISOLATED | 7 | 50 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Flatpack | 1 | 14 | Gold (Au) | 1.905 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 | |||||||||||||||||
|
M8340105M3601GCD03
Vishay Dale
|
Check for Price | No | No | Active | 3.6 kΩ | 2 % | 1.4 W | THROUGH HOLE MOUNT | SIP | 300 ppm/°C | ARRAY/NETWORK RESISTOR | METAL GLAZE/THICK FILM | 200 mW | 3.6 kΩ | BUSSED | 1 | 70 °C | 3.6 kΩ | NO | 50 V | e0 | MIL-PRF-83401 | 125 °C | -55 °C | Rectangular | 7 | 8 | RECTANGULAR PACKAGE | TUBE | Tin/Lead (Sn63Pb37) | FLAT | 3.43 mm | 8.69 mm | 19.89 mm | 2.49 mm | VISHAY INTERTECHNOLOGY INC | SIP, 7810 | unknown | EAR99 | 8533.21.00.50 | |||
|
M8340115M3600GB
TT Electronics Resistors
|
Check for Price | Yes | Active | 360 Ω | 2 % | 25 mW | SMT | 300 ppm/°C | ARRAY/NETWORK RESISTOR | THIN FILM | BUSSED | 1 | 50 V | e4 | MIL-PRF-83401 | 125 °C | -65 °C | Flatpack | 13 | 14 | Gold (Au) | 1.905 mm | 6.35 mm | TT ELECTRONICS PLC | compliant | EAR99 |