Parametric results for: 5smcj130a under Transient Suppressors

Filter Your Search

1 - 10 of 7,104 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: 5smcj
Select parts from the table below to compare.
Compare
Compare
1.5SMCJ22CA
Diotec Semiconductor AG
$0.1514 Yes Active 35.5 V 5 W 26 V SILICON 24.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 22 V 1 AVALANCHE 27.1 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50
1.5SMCJ24CA
Diotec Semiconductor AG
$0.1514 Yes Active 38.9 V 5 W 28.15 V SILICON 26.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 24 V 1 AVALANCHE 29.6 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50
1.5SMCJ28CA
Diotec Semiconductor AG
$0.1514 Yes Active 45.4 V 5 W 32.8 V SILICON 31.1 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 28 V 1 AVALANCHE 34.5 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50
1.5SMCJ33CA
Diotec Semiconductor AG
$0.1514 Yes Active 53.3 V 5 W 38.7 V SILICON 36.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 33 V 1 AVALANCHE 40.7 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Diotec
1.5SMCJ48CA
Diotec Semiconductor AG
$0.1514 Yes Active 77.4 V 5 W 56.25 V SILICON 53.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 48 V 1 AVALANCHE 59.2 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50 Diotec
1.5SMCJ15CA
Diotec Semiconductor AG
$0.1514 Yes Yes Active 24.4 V 5 W 17.7 V SILICON 16.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 15 V 1 AVALANCHE 18.6 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50
1.5SMCJ36CA
Diotec Semiconductor AG
$0.1514 Yes Active 58.1 V 5 W 42.2 V SILICON 40 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 36 V 1 AVALANCHE 44.4 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AB ROHS COMPLIANT, PLASTIC, SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50
1.5SMCJ14CA
Diotec Semiconductor AG
$0.1514 Yes Active 23.2 V 5 W 16.45 V SILICON 15.6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 14 V 1 AVALANCHE 17.3 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50
1.5SMCJ60CA
Diotec Semiconductor AG
$0.1514 Yes Active 96.8 V 5 W 70.35 V SILICON 66.7 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 60 V 1 AVALANCHE 74 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50
1.5SMCJ13CA
Diotec Semiconductor AG
$0.1514 Yes Active 21.5 V 5 W 15.2 V SILICON 14.4 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 13 V 1 AVALANCHE 16 V 1.5 kW Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -50 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Matte Tin (Sn) - annealed C BEND DUAL DIOTEC SEMICONDUCTOR AG DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.50