Filter Your Search
1 - 10 of 73 results
|
251R15SR20BV6Z
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 0.2 pF | 250 V | 50 % | 0805 | C0G | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 5 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
250R05SR20BV4T
Johanson Technology Inc
|
Check for Price | Yes | Yes | Active | 0.2 pF | 25 V | 50 % | 0201 | C0G | 50 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON TECHNOLOGY INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
250R05SR20CV4Y
Johanson Technology Inc
|
Check for Price | Yes | Yes | Active | 0.2 pF | 25 V | 0201 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 5 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON TECHNOLOGY INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
250R05SR20KV4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 0.2 pF | 25 V | 10 % | 0201 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
250R05SR20JV4Y
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 0.2 pF | 25 V | 5 % | 0201 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 5 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
250R05SR20CV4T
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 0.2 pF | 25 V | 0201 | C0G | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||||
|
250R05SR20GV4Y
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 0.2 pF | 25 V | 2 % | 0201 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER, 5 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0201 | compliant | EAR99 | 8532.24.00.20 | ||
|
251R15SR20GV6Z
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 0.2 pF | 250 V | 2 % | 0805 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 5 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
251R15SR20GV4E
Johanson Dielectrics Inc
|
Check for Price | Yes | Yes | Active | 0.2 pF | 250 V | 2 % | 0805 | C0G | 2 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 7 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON DIELECTRICS INC | , 0805 | compliant | EAR99 | 8532.24.00.20 | ||
|
251R15SR20FV4Z
Johanson Technology Inc
|
Check for Price | Yes | Yes | Active | 0.2 pF | 250 V | 1 % | 0805 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED, 5 INCH | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | JOHANSON TECHNOLOGY INC | , 0805 | compliant | EAR99 | 8532.24.00.20 |