Filter Your Search
1 - 10 of 22 results
|
|
5T100
Esc Electronics Corp
|
Check for Price Buy | No | Obsolete | 5 V | 100 ns | 100 ns | 1 | NO | SIP | 15 pF | TTL | ACTIVE DELAY LINE | TTL | MAX RISE TIME CAPTURED | TRUE | 70 mA | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PSIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SIP8,.06 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | SINGLE | 8.636 mm | 4.572 mm | 20.57 mm | SIP, SIP8,.06 | Unknown | 8542.39.00.01 | ||||||||
|
SMA1405T-100NS-BQ
RCD Components Inc
|
Check for Price Buy | No | No | Active | 5 V | 100 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | SOP8/14,.4 | RECTANGULAR | SMALL OUTLINE | BULK | TIN LEAD | GULL WING | 1.27 mm | DUAL | 6.35 mm | 7.11 mm | 12.8 mm | SOP, SOP8/14,.4 | Compliant | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
A1405T-100NS-BQ
RCD Components Inc
|
Check for Price Buy | No | No | Active | 5 V | 100 ns | 1 | NO | DIP | 1405 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP8/14,.3 | RECTANGULAR | IN-LINE | BULK | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | DIP, DIP8/14,.3 | Compliant | 8542.39.00.01 | DIP | 14 | ||||||||||
|
A1405T-1000NS-B
RCD Components Inc
|
Check for Price Buy | Active | 5 V | 1 µs | 1 | NO | DIP | 1405 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8/14,.3 | RECTANGULAR | IN-LINE | BULK | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | DIP, DIP8/14,.3 | Compliant | 8542.39.00.01 | DIP | 8/6 | ||||||||||
|
A1405T-100NS-B
RCD Components Inc
|
Check for Price Buy | Active | 5 V | 100 ns | 1 | NO | DIP | 1405 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8/14,.3 | RECTANGULAR | IN-LINE | BULK | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 7.5 mm | 7.62 mm | 20.3 mm | DIP, DIP8/14,.3 | Compliant | 8542.39.00.01 | DIP | 14 | ||||||||||
|
SMA1405T-100NS-T
RCD Components Inc
|
Check for Price Buy | Active | 5 V | 100 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | SOP8/14,.4 | RECTANGULAR | SMALL OUTLINE | TR | TIN LEAD/MATTE TIN | GULL WING | 1.27 mm | DUAL | 6.35 mm | 7.11 mm | 12.8 mm | SOP, SOP8/14,.4 | Compliant | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
A0805T-100NS-BQ
RCD Components Inc
|
Check for Price Buy | No | No | Active | 5 V | 100 ns | 1 | NO | DIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0 | 70 °C | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | BULK | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 12.7 mm | DIP, DIP8,.3 | Compliant | 8542.39.00.01 | DIP | 8 | ||||||||||
|
SA0805T-100NS-B
RCD Components Inc
|
Check for Price Buy | Active | 5 V | 100 ns | 1 | NO | SIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PSIP-T8 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | SIP8(UNSPEC) | RECTANGULAR | IN-LINE | BULK | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | SINGLE | 8.64 mm | 4.5 mm | 20.6 mm | SIP, SIP8(UNSPEC) | Compliant | 8542.39.00.01 | SIP | 8 | ||||||||||
|
SMA1405T-100NS-B
RCD Components Inc
|
Check for Price Buy | Active | 5 V | 100 ns | 1 | YES | SOP | 1405 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PDSO-G14 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | SOP8/14,.4 | RECTANGULAR | SMALL OUTLINE | BULK | TIN LEAD/MATTE TIN | GULL WING | 1.27 mm | DUAL | 6.35 mm | 7.11 mm | 12.8 mm | SOP, SOP8/14,.4 | Compliant | 8542.39.00.01 | SOIC | 14 | ||||||||||
|
A0805T-100NS-B
RCD Components Inc
|
Check for Price Buy | Active | 5 V | 100 ns | 1 | NO | DIP | 0805 | ACTIVE DELAY LINE | TTL | TRUE | NO | COMMERCIAL | R-PDIP-T8 | Not Qualified | e0/e3 | 70 °C | NOT SPECIFIED | NOT SPECIFIED | 5 | 8 | PLASTIC/EPOXY | DIP8,.3 | RECTANGULAR | IN-LINE | BULK | TIN LEAD/MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 6.35 mm | 7.62 mm | 12.7 mm | DIP, DIP8,.3 | Compliant | 8542.39.00.01 | DIP | 8 |