Filter Your Search
1 - 10 of 36 results
|
KNP5W210OHMF
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 210 Ω | 1 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KN(AXIAL) | 200 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Bulk | 800 µm | 38 mm | 6.5 mm | 19 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | ||||||||||||||||||
|
SQZ15W210OHMF
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 210 Ω | 1 % | 15 W | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | SQ(OTHER) | 155 °C | -55 °C | Flameproof | 2 | 32 mm | 12 mm | 48 mm | 12.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
PWR2615W2100DE
Bourns Inc
|
Check for Price | Active | 210 Ω | 0.5 % | 1 W | 2615 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 58 V | e3 | 275 °C | -55 °C | Rectangular | 2 | TR, EMBOSSED | Tin (Sn) | WRAPAROUND | 3.2 mm | 6.6 mm | 3.9 mm | BOURNS INC | unknown | EAR99 | 8533.21.00.80 | CHIP | |||||||||||
|
ARW5W210OHMA
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 210 Ω | 0.05 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | ARW(5WABCDTOL) | ARW( 5W ABCD TOL) | 400 V | 200 °C | -55 °C | Flameproof | 1 mm | 44 mm | 8.52 mm | 22.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
PWR4525W2101D
Bourns Inc
|
Check for Price | Active | 2.1 kΩ | 0.5 % | 2 W | 4525 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 173 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WRAPAROUND | 4.6 mm | 11.4 mm | 6.4 mm | BOURNS INC | unknown | EAR99 | 8533.21.00.80 | CHIP | |||||||||||
|
EP05W210RF
TE Connectivity
|
Check for Price | Yes | Active | 210 Ω | 1 % | 500 mW | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | EP | 500 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Ammo Pack | 540 µm | 28 mm | 3.5 mm | 10 mm | TE CONNECTIVITY LTD | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||
|
ARW5W210OHMD
TY-OHM Electronic Works Co Ltd
|
Check for Price | Contact Manufacturer | 210 Ω | 0.5 % | 5 W | Axial | FIXED RESISTOR | WIRE WOUND | ARW(5WABCDTOL) | ARW( 5W ABCD TOL) | 400 V | 200 °C | -55 °C | Flameproof | 1 mm | 44 mm | 8.52 mm | 22.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
5W210
NTE Electronics Inc
|
Check for Price | Active | 1 kΩ | 5 % | 5 W | 8738 | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | 200 V | Wirewound | 2 | 800 µm | 38.1 mm | 9.65 mm | 22 mm | 9.65 mm | NTE ELECTRONICS INC | unknown | EAR99 | 8533.21.00.80 | |||||||||||||||||||
|
SQH15W210OHMF
TY-OHM Electronic Works Co Ltd
|
Check for Price | Yes | Contact Manufacturer | 210 Ω | 1 % | 15 W | Radial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | SQ(OTHER) | 155 °C | -55 °C | Flameproof | 2 | 32 mm | 11.5 mm | 48 mm | 12.5 mm | TY-OHM ELECTRONIC WORKS CO LTD | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||
|
PWR4525W2100F
Bourns Inc
|
Check for Price | Yes | Yes | Active | 210 Ω | 1 % | 2 W | 4525 | SURFACE MOUNT | SMT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 70 °C | YES | 173 V | e3 | 275 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | WRAPAROUND | 4.6 mm | 11.4 mm | 6.4 mm | BOURNS INC | compliant | EAR99 | 8533.21.00.80 | CHIP |