Filter Your Search
1 - 10 of 8,465 results
|
RER65F1620PC02
Vishay Intertechnologies
|
$28.1815 | No | Active | 162 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 31.1769 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||
|
RER65F5620PCSL
Vishay Intertechnologies
|
$35.4146 | No | Active | 562 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 58.0689 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||
|
RER65F1620PCSL
Vishay Intertechnologies
|
$35.4146 | No | Active | 162 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 31.1769 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | ||||||||||
|
620PS076NF20
Glenair Inc
|
$219.5229 | No | Active | 175 °C | -65 °C | GLENAIR INC | not_compliant | MIL-DTL-38999 | CONNECTOR ACCESSORY | NO | NO | YES | ALUMINUM | CLAMPING ITEM | 20 | ||||||||||||||||||||||||
|
620PS076ME20
Glenair Inc
|
$220.4988 | Yes | Active | 200 °C | -65 °C | GLENAIR INC | compliant | MIL-DTL-38999 | CONNECTOR ACCESSORY | NO | NO | YES | ALUMINUM | CLAMPING ITEM | 20 | ||||||||||||||||||||||||
|
620PS076NF24
Glenair Inc
|
$232.3944 | No | Active | 175 °C | -65 °C | GLENAIR INC | compliant | MIL-DTL-38999 | CONNECTOR ACCESSORY | NO | NO | YES | ALUMINUM | CLAMPING ITEM | 24 | ||||||||||||||||||||||||
|
620PS076ME24
Glenair Inc
|
$233.3546 | Yes | Active | 200 °C | -65 °C | GLENAIR INC | compliant | MIL-DTL-38999 | CONNECTOR ACCESSORY | NO | NO | YES | ALUMINUM | CLAMPING ITEM | 24 | ||||||||||||||||||||||||
|
620PS076MT24
Glenair Inc
|
$235.6657 | Yes | Active | 200 °C | -65 °C | GLENAIR INC | compliant | CONNECTOR ACCESSORY | NO | NO | YES | ALUMINUM ALLOY | CLAMPING ITEM | 24 | |||||||||||||||||||||||||
|
620PS076NF28
Glenair Inc
|
$237.1784 | No | Active | 175 °C | -65 °C | GLENAIR INC | compliant | MIL-DTL-38999 | CONNECTOR ACCESSORY | NO | NO | YES | ALUMINUM | CLAMPING ITEM | 28 | ||||||||||||||||||||||||
|
620PS076ME18
Glenair Inc
|
$245.8112 | Active | 200 °C | -65 °C | GLENAIR INC | compliant | MIL-DTL-38999 | CONNECTOR ACCESSORY | NO | NO | YES | ALUMINUM | CLAMPING ITEM | 18 |