Parametric results for: 6-20p under Wire Wound Resistors

Filter Your Search

1 - 10 of 8,465 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: 620p
Select parts from the table below to compare.
Compare
Compare
RER65F1620PC02
Vishay Intertechnologies
$28.1815 No Active 162 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 31.1769 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC compliant
RER65F5620PCSL
Vishay Intertechnologies
$35.4146 No Active 562 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 58.0689 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC compliant
RER65F1620PCSL
Vishay Intertechnologies
$35.4146 No Active 162 Ω 1 % 10 W CHASSIS MOUNT Chassis Mount 20 ppm/°C FIXED RESISTOR WIRE WOUND FREE AIR POWER: 6W 25 °C NO 31.1769 V e0 MIL-PRF-39009 250 °C -55 °C Rectangular 2 Bulk Tin/Lead (Sn60Pb40) LUG 9.91 mm 20.32 mm 19.05 mm VISHAY INTERTECHNOLOGY INC compliant
620PS076NF20
Glenair Inc
$219.5229 No Active 175 °C -65 °C GLENAIR INC not_compliant MIL-DTL-38999 CONNECTOR ACCESSORY NO NO YES ALUMINUM CLAMPING ITEM 20
620PS076ME20
Glenair Inc
$220.4988 Yes Active 200 °C -65 °C GLENAIR INC compliant MIL-DTL-38999 CONNECTOR ACCESSORY NO NO YES ALUMINUM CLAMPING ITEM 20
620PS076NF24
Glenair Inc
$232.3944 No Active 175 °C -65 °C GLENAIR INC compliant MIL-DTL-38999 CONNECTOR ACCESSORY NO NO YES ALUMINUM CLAMPING ITEM 24
620PS076ME24
Glenair Inc
$233.3546 Yes Active 200 °C -65 °C GLENAIR INC compliant MIL-DTL-38999 CONNECTOR ACCESSORY NO NO YES ALUMINUM CLAMPING ITEM 24
620PS076MT24
Glenair Inc
$235.6657 Yes Active 200 °C -65 °C GLENAIR INC compliant CONNECTOR ACCESSORY NO NO YES ALUMINUM ALLOY CLAMPING ITEM 24
620PS076NF28
Glenair Inc
$237.1784 No Active 175 °C -65 °C GLENAIR INC compliant MIL-DTL-38999 CONNECTOR ACCESSORY NO NO YES ALUMINUM CLAMPING ITEM 28
620PS076ME18
Glenair Inc
$245.8112 Active 200 °C -65 °C GLENAIR INC compliant MIL-DTL-38999 CONNECTOR ACCESSORY NO NO YES ALUMINUM CLAMPING ITEM 18