Filter Your Search
1 - 1 of 1 results
|
6.3MBZ1500M10X12.5
Rubycon Corporation
|
Check for Price | Yes | Obsolete | 1.5 mF | 6.3 V | 1.54 A | 20 % | 26 mΩ | POLARIZED | 20 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 283.5 µA | 0.22 | e3 | 105 °C | -40 °C | 2 | CYLINDRICAL PACKAGE | Radial | Bulk | NO | Tin (Sn) | 5 mm | WIRE | 10 mm | 12.5 mm | RUBYCON CORP | , | compliant | EAR99 | 8532.22.00.20 |