Parametric results for: 6.3x5 under Variable Resistors

Filter Your Search

1 - 10 of 27 results

|
-
-
-
-
-
-
-
-
Manufacturer Part Number: 63x5
Select parts from the table below to compare.
Compare
Compare
TS63X501KR10
Vishay Intertechnologies
$3.4200 Yes Active 500 Ω 10 % 250 mW 2720 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 11.2 V e3 CECC41000 155 °C -55 °C HORIZONTAL Fully Sealed 1 3 14 TR, 13 INCH 5040 deg Tin (Sn) WIRE 450 µm 6.85 mm 6.85 mm 5 mm VISHAY INTERTECHNOLOGY INC 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT unknown Vishay
TS63X503KR10
Vishay Intertechnologies
$3.4200 Yes Active 50 kΩ 10 % 250 mW 2720 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 112 V e3 CECC41000 155 °C -55 °C HORIZONTAL Fully Sealed 1 3 14 TR, 13 INCH 5040 deg Tin (Sn) WIRE 450 µm 6.85 mm 6.85 mm 5 mm VISHAY INTERTECHNOLOGY INC 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT unknown
TS63X502KR10
Vishay Intertechnologies
$3.4200 Yes Active 5 kΩ 10 % 250 mW 2720 SURFACE MOUNT SMT 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C YES 35.3 V e3 CECC41000 155 °C -55 °C HORIZONTAL Fully Sealed 1 3 14 TR, 13 INCH 5040 deg Tin (Sn) WIRE 450 µm 6.85 mm 6.85 mm 5 mm VISHAY INTERTECHNOLOGY INC 1/4 INCH, SQUARE, 3 PINS, ROHS COMPLIANT unknown Vishay
M63X502KB40
Vishay Intertechnologies
$3.8509 Yes Obsolete 5 kΩ 10 % 500 mW 3719 THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO e3 125 °C -55 °C HORIZONTAL Trimmer 3 1 RECTANGULAR PACKAGE BULK 270 deg Matte Tin (Sn) WIRE 4.78 mm 10.03 mm 9.52 mm 4.83 mm VISHAY INTERTECHNOLOGY INC unknown Vishay EAR99 8533.40.80.50
M63X501KB40
Vishay Intertechnologies
$3.8912 Yes Yes Active 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW 70 °C NO e3 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 BULK 270 deg Matte Tin (Sn) FLAT 4.78 mm 10.03 mm 9.52 mm 4.83 mm VISHAY INTERTECHNOLOGY INC unknown Vishay EAR99 8533.40.80.50
M63X504KB40T614
Vishay Intertechnologies
$4.9087 Yes Active 500 kΩ 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET SCREW STANDARD: IEC60393-1 70 °C NO e3 CECC41000 125 °C -55 °C HORIZONTAL Rectangular 1 3 1 BULK 270 deg Matte Tin (Sn) FLAT 4.78 mm 10.03 mm 9.52 mm 4.83 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.40.80.50
M63X504KB30T607
Vishay Intertechnologies
$5.3773 Yes Active 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET KNOB 70 °C NO e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 BULK 270 deg Matte Tin (Sn) FLAT 4.78 mm 10.03 mm 9.52 mm 4.83 mm VISHAY INTERTECHNOLOGY INC unknown EAR99 8533.40.80.50
M63X503KB30T607
Vishay Intertechnologies
$5.3773 Yes Active 10 % 500 mW THROUGH HOLE MOUNT PCB Mount 100 ppm/°C LINEAR TRIMMER CERMET KNOB 70 °C NO e3 125 °C -55 °C VERTICAL Rectangular 1 3 1 BULK 270 deg Matte Tin (Sn) FLAT 4.78 mm 10.03 mm 9.52 mm 4.83 mm VISHAY INTERTECHNOLOGY INC unknown Vishay EAR99 8533.40.80.50
M63X504KT20T607
Vishay Intertechnologies
Check for Price Yes Active 500 kΩ 10 % 500 mW 3719 PCB Mount 100 ppm/°C POTENTIOMETER CERMET e3 125 °C -55 °C Trimmer Tube 270 deg Matte Tin (Sn) 4.78 mm 10.03 mm 9.52 mm 4.83 mm VISHAY INTERTECHNOLOGY INC unknown
M63X563KT20T614
Vishay Intertechnologies
Check for Price Yes Active 56 kΩ 10 % 500 mW 3719 PCB Mount 100 ppm/°C POTENTIOMETER CERMET e3 125 °C -55 °C Trimmer Tube 270 deg Matte Tin (Sn) 4.78 mm 10.03 mm 9.52 mm 4.83 mm VISHAY INTERTECHNOLOGY INC unknown