Filter Your Search
1 - 1 of 1 results
|
6.6SM8Z26A-Q
Diotec Semiconductor AG
|
$0.9389 | Yes | Active | 1.8 V | 42.1 V | 10 µA | 8 W | 30.4 V | SILICON | 28.9 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 26 V | 1 | AVALANCHE | 31.9 V | 6.6 kW | 26 V | R-PSSO-C1 | e3 | AEC-Q101 | DO-218AB | 1 | 175 °C | -50 °C | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | C BEND | SINGLE | DIOTEC SEMICONDUCTOR AG | compliant | EAR99 | 8541.10.00.50 | 2018-09-27 |