Filter Your Search
1 - 1 of 1 results
|
6.6KSMJX24A-AU_R2_000A1
PanJit Semiconductor
|
Check for Price | Yes | Active | 38.9 V | 150 µA | 8 W | 28.1 V | SILICON | 26.7 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 24 V | 1 | AVALANCHE | ISO 16750-2; MIL-STD-750 | 29.5 V | 6.6 kW | 24 V | R-PSSO-C1 | AEC-Q101; IEC-61000-4-2; IEC-61249; ISO 7637-2 | DO-218AC | 1 | 175 °C | -55 °C | ANODE | 1 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | SINGLE | PAN JIT INTERNATIONAL INC | not_compliant | EAR99 | 8541.10.00.50 |