Filter Your Search
1 - 2 of 2 results
|
91145-60012N
Amphenol Communications Solutions
|
Check for Price | No | Active | 168 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | 1000VAC V | NO | 10 GΩ | POLARIZED KEY | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | BELLOWED TYPE | IVORY | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 75 µm | 15u inch | SOLDER | 0.297 inch | 0.965 inch | 5.656 inch | 0.094 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | |||
|
91145-60012N
Amphenol FCi
|
Check for Price | No | No | Active | 168 | 2 | 1.27 mm | 4 | 30 mΩ | 1 A | FEMALE | 50 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (15) OVER NICKEL | STRAIGHT | CARD EDGE CONNECTOR | POLARIZED | 1000VAC V | NO | 10 GΩ | POLARIZED KEY | NO | NO | e0 | NO | UL, CSA | 94V-0 | -55 °C | 105 °C | PEG | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | BELLOWED TYPE | IVORY | 0.05 inch | NO | LATCH & EJECT | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 75 µm | 15u inch | SOLDER | 0.297 inch | 0.965 inch | 5.656 inch | 0.094 inch | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 |