Filter Your Search
1 - 10 of 61 results
|
CMA20E1600PB
IXYS Corporation
|
$1.0699 | Transferred | SCR | IXYS CORP | compliant | EAR99 | ||||||||||||||||||||||||||||||||||||||||||
|
CMA20E1600PZ-TUB
IXYS Corporation
|
$1.4245 | Transferred | SCR | IXYS CORP | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||
|
CMA30E1600PZ-TUB
IXYS Corporation
|
$1.6427 | Transferred | SCR | IXYS CORP | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||
|
CMA30E1600PN
IXYS Corporation
|
$1.8086 | Yes | Yes | Transferred | 23 kA | 2 mA | 80 mA | 28 mA | 1.6 kV | 47 A | SCR | SINGLE | HIGH RELIABILITY | 150 µs | 500 V/us | 1.6 V | 280 A | 1.6 kV | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 | TO-220FP, 3 PIN | TO-220AB | 3 | 8541.30.00.80 | ||||||
|
CMA20E1600PB
Littelfuse Inc
|
$2.0848 | Active | SCR | LITTELFUSE INC | compliant | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||
|
CME30E1600PZ-TUB
IXYS Corporation
|
$2.3130 | Transferred | SCR | IXYS CORP | unknown | EAR99 | , | |||||||||||||||||||||||||||||||||||||||||
|
CMA30E1600PB
IXYS Corporation
|
$2.3664 | Yes | Yes | Transferred | 47 kA | 2 mA | 60 mA | 28 mA | 1.6 kV | 47 A | SCR | SINGLE | 150 µs | 500 V/us | 1.6 V | 1.6 kV | TO-220AB | R-PSFM-T3 | Not Qualified | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ANODE | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | THROUGH-HOLE | SINGLE | IXYS CORP | compliant | EAR99 | TO-220, 3 PIN | TO-220AB | 3 | 8541.30.00.80 | |||||||||
|
CMA30E1600PN
Littelfuse Inc
|
$2.3967 | Yes | Active | 23 kA | 2 mA | 80 mA | 28 mA | 1.6 kV | 47 A | SCR | SINGLE | HIGH RELIABILITY | 150 µs | 500 V/us | 1.6 V | 280 A | 1.6 kV | TO-220AB | R-PSFM-T3 | e3 | Not Qualified | UL RECOGNIZED | 150 °C | -40 °C | ISOLATED | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | MATTE TIN | THROUGH-HOLE | SINGLE | LITTELFUSE INC | compliant | EAR99 | FLANGE MOUNT, R-PSFM-T3 | 8541.30.00.80 | LITTELFUSE | ||||||||
|
CMA30E1600PZ-TUB
Littelfuse Inc
|
$2.4950 | Active | 1.42 V | 30 kA | 10 µA | 60 mA | 28 mA | 1.6 kV | 47 A | SCR | SINGLE | 150 µs | 500 V/us | 1.3 V | 280 A | 1.6 kV | TO-263AB | R-PSSO-G2 | IEC-60747 | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | , | 8541.30.00.80 | LITTELFUSE | ||||||||||||
|
CMA20E1600PZ-TRL
Littelfuse Inc
|
$2.5098 | Active | 1.46 V | 20 kA | 10 µA | 60 mA | 28 mA | 1.6 kV | 31 A | SCR | SINGLE | 150 µs | 500 V/us | 1.3 V | 195 A | 1.6 kV | TO-263AB | R-PSSO-G2 | IEC-60747 | 125 °C | -40 °C | ANODE | 1 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | SINGLE | LITTELFUSE INC | unknown | EAR99 | , | 8541.30.00.80 |