Filter Your Search
1 - 10 of 14 results
|
EH06001-DAW-
Foxconn
|
Check for Price | Active | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | ||||||||||||||||||||||||||||||||||||||||||||||||||||||||
|
EH06001-DPW-DF
Foxconn
|
Check for Price | Yes | Yes | Active | 120 | 2 | 1.27 mm | 4 | 40 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.355 inch | 0.61 inch | 3.34 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | LEAD FREE | 8536.69.40.40 | |||||||
|
EH06001-DCW5-DF
Foxconn
|
Check for Price | Yes | Active | NOT SPECIFIED | CARD EDGE CONNECTOR | Gold Flash (Au) | COPPER ALLOY | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
095A25-6001D0
Starconn Connectors
|
Check for Price | Contact Manufacturer | 175 | 7 | 2.0066 mm | 7 | 20 mΩ | 1.5 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | SHIELD TERM L=3.70MM,W/O LOGO | 750VDC V | NO | .4448 N | 10 MΩ | POLARIZED HOUSING | .139 N | UL | -55 °C | 125 °C | PEG | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | GRAY | 0.079 inch | 0.079 inch | NO | GUIDE SLOT | LOCKING | ONE | RECTANGULAR | 2.0066 mm | 15u inch | WIRE WRAP | 0.606 inch | 0.53 inch | 1.98 inch | 0.632 inch | STARCONN ELECTRONICS LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||||||
|
EH06001-DPW-DN
Foxconn
|
Check for Price | No | No | Active | 120 | 2 | 1.27 mm | 4 | 40 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | TIN LEAD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.355 inch | 0.61 inch | 3.34 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
EH36001-DPW-DF
Foxconn
|
Check for Price | Yes | Yes | Active | 120 | 2 | 1.27 mm | 4 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 500VDC V | NO | 800 MΩ | NO | NO | e4 | NO | UL | 94V-0 | HOLE .086-.098 | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | SOLDER | 0.355 inch | 0.96 inch | 3.34 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | LEAD FREE | 8536.69.40.40 | ||||||||||
|
EH06001-DAW-DF
Foxconn
|
Check for Price | Yes | Yes | Active | 120 | 2 | 1.27 mm | 4 | 40 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | NOT SPECIFIED | STRAIGHT | CARD EDGE CONNECTOR | ROHS COMPLIANT | 500VAC V | NO | 1 GΩ | NO | NO | e4 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | Gold (Au) | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.355 inch | 0.61 inch | 3.34 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | LEAD FREE | 8536.69.40.40 | |||||||
|
EH06001-DCW-DN
Foxconn
|
Check for Price | No | No | Active | 120 | 2 | 1.27 mm | 4 | 40 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | CARD EDGE CONNECTOR | 500VAC V | NO | 1 GΩ | NO | NO | e0 | NO | UL | 94V-0 | -40 °C | 105 °C | PEG | RECEPTACLE | TIN LEAD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | 2.54 mm | FLASH inch | SOLDER | 0.355 inch | 0.61 inch | 3.34 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | |||||||||
|
EH06001-DAD5-DF
Foxconn
|
Check for Price | Yes | Active | GOLD FLASH | CARD EDGE CONNECTOR | Gold Flash (Au) | COPPER ALLOY | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
EH36001-DPW-DN
Foxconn
|
Check for Price | No | No | Active | 120 | 2 | 1.27 mm | 4 | 50 mΩ | 1 A | FEMALE | 100 Cycles | BOARD | POLYETHYLENE | GOLD FLASH | STRAIGHT | CARD EDGE CONNECTOR | 500VDC V | NO | 800 MΩ | NO | NO | e0 | NO | UL | 94V-0 | HOLE .086-.098 | RECEPTACLE | TIN LEAD | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | WHITE | 0.05 inch | NO | LOCKING | ONE | GENERAL PURPOSE | STAGGERED | FLASH inch | SOLDER | 0.355 inch | 0.96 inch | 3.34 inch | 0.125 inch | HON HAI PRECISION INDUSTRY CO LTD | unknown | EAR99 | 8536.69.40.40 |