Filter Your Search
1 - 2 of 2 results
|
NDP036-007-BS
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 36 | 2 | 2.54 mm | 3 | 35 mΩ | 500 mA | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOTH PC TAILS & SURF MNT PADS | 500VAC V | 500 MΩ | UL | -55 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.157 inch | 0.276 inch | 1.532 inch | 0.106 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.30 | ||
|
NDP026-007-BS
Yamaichi Electronics Co Ltd
|
Check for Price | Contact Manufacturer | 26 | 2 | 2.54 mm | 3 | 35 mΩ | 500 mA | MALE | BOARD | POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOTH PC TAILS & SURF MNT PADS | 500VAC V | 500 MΩ | UL | -55 °C | 85 °C | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | 0.05 inch | GENERAL PURPOSE | STAGGERED | 1.905 mm | SOLDER | 0.157 inch | 0.276 inch | 1.282 inch | 0.106 inch | YAMAICHI ELECTRONICS CO LTD | unknown | EAR99 | 8536.69.40.30 |