Filter Your Search
1 - 3 of 3 results
|
600D107F040DE4
Barker Microfarads (BMI)
|
Check for Price | Contact Manufacturer | 100 µF | 40 V | 525 mA | 50 % | 1.5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | 9.49 µA | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | BARKER MICROFARADS INC | AXIAL LEADED | unknown | EAR99 | ||||||||||
|
600D107F040DE4
Vishay Sprague
|
Check for Price | No | No | Active | 100 µF | 40 V | 175 mA | 50 % | 1.5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 9.487 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 28.6 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 | |||
|
600D107F040DE4
United Chemi-Con Inc
|
Check for Price | Obsolete | 100 µF | 40 V | 175 mA | 50 % | 1.5 Ω | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 600D | 9.487 µA | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | NO | WIRE | UNITED CHEMI-CON INC | AXIAL LEADED | unknown | EAR99 |