Filter Your Search
1 - 2 of 2 results
|
600D337F020DG4
Vishay Intertechnologies
|
$20.3789 | No | Active | 330 µF | 20 V | 250 mA | 50 % | 883 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 12.186 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 35 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
600D337F020DG4
Vishay Sprague
|
Check for Price | No | No | Active | 330 µF | 20 V | 250 mA | 50 % | 883 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 12.186 µA | e0 | 125 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 9.53 mm | 35 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.20 |