Filter Your Search
1 - 3 of 3 results
|
600F1R8AT250XT
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.8 pF | 250 V | 2.7778 % | 0805 | C0G | 2.7778 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2.01 mm | 1.24 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||
|
600F1R8AT250XTV
Kyocera AVX Components
|
Check for Price | Yes | Active | 1.8 pF | 250 V | 2.7778 % | 0805 | C0G | 2.7778 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2.01 mm | 1.24 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | ||||||
|
600F1R8AT250XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 1.8 pF | 250 V | 2.7778 % | 0805 | C0G | 2.7778 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.24 mm | 2.01 mm | 1.3 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |