Filter Your Search
1 - 3 of 3 results
|
600F0R7BT250T
Kyocera AVX Components
|
Check for Price | Yes | Active | 0.7 pF | 250 V | 14.2857 % | 0805 | C0G | 14.2857 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2.01 mm | 1.24 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||||
|
600F0R7BT250TV
Kyocera AVX Components
|
Check for Price | Yes | Active | 0.7 pF | 250 V | 14.2857 % | 0805 | C0G | 14.2857 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.3 mm | 2.01 mm | 1.24 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | ||||||
|
600F0R7BT250T
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 0.7 pF | 250 V | 7.1429 % | 0805 | C0G | 7.1429 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.24 mm | 2.01 mm | 1.3 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |