Filter Your Search
1 - 2 of 2 results
|
600F0R9BT250XT4K
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 0.9 pF | 250 V | 5.5556 % | 0805 | C0G | 5.5556 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 1.24 mm | 2.01 mm | 1.3 mm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | ||
|
600F0R9BT250XT4K
Kyocera AVX Components
|
Check for Price | Yes | Active | 0.9 pF | 250 V | 11.1111 % | 0805 | C0G | 11.1111 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | SMT | TR | YES | WRAPAROUND | 1.3 mm | 2.01 mm | 1.24 mm | KYOCERA AVX COMPONENTS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 |