Filter Your Search
1 - 2 of 2 results
|
ATC600L180JW200T
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 18 pF | 200 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 600 µm | 1.02 mm | 510 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0402 | not_compliant | EAR99 | 8532.24.00.20 | ||
|
600L180JW200T
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 18 pF | 200 V | 5 % | 0402 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 510 µm | 1.02 mm | 600 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 |