Filter Your Search
1 - 3 of 3 results
|
600S620FW250XT
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 62 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||
|
600S620FW250XTV
Kyocera AVX Components
|
Check for Price | No | Active | 62 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | |||||
|
600S620FW250XT
Kyocera AVX Components
|
Check for Price | No | Active | 62 pF | 250 V | 1 % | 0603 | C0G | 1 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | KYOCERA AVX COMPONENTS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 |