Filter Your Search
1 - 2 of 2 results
|
600S6R8CT250TV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 6.8 pF | 250 V | 3.676 % | 0603 | C0G | 3.676 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||
|
ATC600S6R8CT250TV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 6.8 pF | 250 V | 3.6765 % | 0603 | NP0 | 3.6765 % | Yes | CERAMIC | CERAMIC CAPACITOR | 600S | 600S | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | Matte Tin (Sn) - with Nickel (Ni) barrier | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 |