Filter Your Search
1 - 10 of 139 results
|
600S6R8CT250XT
American Technical Ceramics Corp
|
$0.6750 | Yes | Yes | Transferred | 6.8 pF | 250 V | 3.676 % | 0603 | C0G | 3.676 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||
|
600S6R8BW250XT
American Technical Ceramics Corp
|
$0.7353 | No | No | Transferred | 6.8 pF | 250 V | 1.471 % | 0603 | C0G | 1.471 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | not_compliant | EAR99 | 8532.24.00.20 | |||||||
|
600S6R8BT250XT
American Technical Ceramics Corp
|
$0.8393 | Yes | Yes | Transferred | 6.8 pF | 250 V | 1.471 % | 0603 | C0G | 1.471 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | CHIP | compliant | EAR99 | 8532.24.00.20 | |||||||
|
ATC600S6R8KTN250XT
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 6.8 pF | 250 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Tin (Sn) | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
ATC600S6R8DT250T
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 6.8 pF | 250 V | 7.35 % | 0603 | C0G | 7.35 % | SURFACE MOUNT | No | CERAMIC | CERAMIC CAPACITOR | ATC600S | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, 7 INCH | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.23.00.20 | |||||||||
|
ATC600S6R8KTN250TV
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | 6.8 pF | 250 V | 10 % | 0603 | NP0 | 10 % | Yes | CERAMIC | CERAMIC CAPACITOR | ATC600S | 600S | 30ppm/Cel ppm/°C | MIL-PRF-55681 | 125 °C | -55 °C | 2 | SMT | TR | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | |||||||||||
|
ATC600S6R8CT250T
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 6.8 pF | 250 V | 3.6765 % | 0603 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | MIL-PRF-55681, MIL-PRF-123 | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | SMT | TR, 7 Inch | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||||||
|
600S6R8KW250XTV
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 6.8 pF | 250 V | 10 % | 0603 | C0G | 10 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 | ||||||
|
ATC600S6R8CT250XTV
American Technical Ceramics Corp
|
Check for Price | Yes | Yes | Transferred | 6.8 pF | 250 V | 3.6765 % | 0603 | C0G | 3.6765 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | ATC600S | STANDARDS: MIL-PRF-55681, MIL-PRF-123 | 600S | 30ppm/Cel ppm/°C | e3 | MIL-PRF-55681 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | compliant | EAR99 | 8532.24.00.20 | ||
|
600S6R8JW250XTV
American Technical Ceramics Corp
|
Check for Price | No | No | Transferred | 6.8 pF | 250 V | 5 % | 0603 | C0G | 5 % | SURFACE MOUNT | Yes | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e0 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | SMT | TR | YES | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WRAPAROUND | 890 µm | 1.6 mm | 810 µm | AMERICAN TECHNICAL CERAMICS CORP | , 0603 | not_compliant | EAR99 | 8532.24.00.20 |