Filter Your Search
1 - 10 of 39,813 results
|
1N4005
SPC Multicomp
|
$0.0064 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | 1 | O-PALF-W2 | DO-41 | 150 °C | -65 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | MULTICOMP PRO | PLASTIC PACKAGE-2 | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||||
|
SL1J
Diotec Semiconductor AG
|
$0.0139 | Yes | Active | 1 A | 1.1 V | 1.5 µs | 1 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | 600 V | R-PDSO-F2 | e3 | 1 | 150 °C | -55 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | FLAT | DUAL | DIOTEC SEMICONDUCTOR AG | GREEN, POWER, PLASTIC PACKAGE-2 | compliant | EAR99 | 8541.10.00.80 | 2 | Diotec | |||||||
|
M5
Diotec Semiconductor AG
|
$0.0148 | Yes | Active | 1 A | 1.1 V | 1.5 µs | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | NOT SPECIFIED | NOT SPECIFIED | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) - annealed | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | compliant | EAR99 | 8541.10.00.80 | Diotec | |||||||||
|
M5
DC Components Co Ltd
|
$0.0170 | Contact Manufacturer | 1 A | 1.1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | LOW LEAKAGE CURRENT, LOW POWER LOSS | EFFICIENCY | 30 A | 1 | 600 V | R-PDSO-C2 | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DC COMPONENTS CO LTD | SMA-L, 2 PIN | unknown | EAR99 | 8541.10.00.80 | |||||||||||||||
|
FR205
Yangzhou Yangjie Electronics Co Ltd
|
$0.0204 | Contact Manufacturer | 2 A | 1.2 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | FAST RECOVERY | 60 A | 1 | O-PALF-W2 | DO-15 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
GS1J
Yangzhou Yangjie Electronics Co Ltd
|
$0.0208 | Yes | Active | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | FREE WHEELING DIODE | GENERAL PURPOSE | 1 | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -55 °C | 260 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | C BEND | DUAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||
|
GS1J
DC Components Co Ltd
|
$0.0208 | Contact Manufacturer | 1 A | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | 1 | R-PDSO-C2 | DO-214AC | 150 °C | -55 °C | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | C BEND | DUAL | DC COMPONENTS CO LTD | SMA, 2 PIN | unknown | EAR99 | 8541.10.00.80 | ||||||||||||||||||||
|
FR1J
Diotec Semiconductor AG
|
$0.0211 | Yes | Active | 1 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2 | DO-214AC | |||||||
|
FR105
Yangzhou Yangjie Electronics Co Ltd
|
$0.0212 | Contact Manufacturer | 1 A | 1.2 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 600 V | 1 | HIGH RELIABILITY | 30 A | 1 | O-PALF-W2 | DO-41 | 125 °C | -55 °C | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | WIRE | AXIAL | YANGZHOU YANGJIE ELECTRONICS CO LTD | compliant | EAR99 | 8541.10.00.80 | ||||||||||||||||
|
S1J
Diotec Semiconductor AG
|
$0.0219 | Yes | Active | 1 A | 1.1 V | SILICON | RECTIFIER DIODE | SINGLE | YES | 600 V | 1 | GENERAL PURPOSE | 30 A | 1 | Not Qualified | R-PDSO-C2 | e3 | DO-214AC | 1 | 150 °C | -50 °C | 260 | 5 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | DIOTEC SEMICONDUCTOR AG | SMA, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | 2 | Diotec | DO-214AC |