Filter Your Search
1 - 2 of 2 results
|
601D337F150HP3
Vishay Intertechnologies
|
$42.8262 | No | Active | 330 µF | 150 V | 1.71 A | 50 % | 345 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 111.24 µA | e0 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 22.225 mm | 66.675 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||
|
601D337F150HP3
Vishay Sprague
|
Check for Price | No | No | Active | 330 µF | 150 V | 1.71 A | 50 % | 345 mΩ | POLARIZED | 10 % | THROUGH HOLE MOUNT | ALUMINUM (WET) | ALUMINUM ELECTROLYTIC CAPACITOR | 111.24 µA | e0 | 85 °C | -55 °C | 2 | TUBULAR PACKAGE | Axial | NO | Tin/Lead (Sn/Pb) | WIRE | 22.225 mm | 66.675 mm | VISHAY INTERTECHNOLOGY INC | , | unknown | EAR99 | 8532.22.00.40 |