Filter Your Search
1 - 10 of 228 results
|
MLV0603E32503T
Vishay Intertechnologies
|
$0.1064 | Yes | Active | METAL OXIDE FILM | VARISTOR | 25 V | 0.1 J | SURFACE MOUNT | YES | 30 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | MATTE TIN | DUAL ENDED | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, 0603, ROHS COMPLIANT | compliant | Vishay | SMT | ||||||||||||||
|
MLV0603E31403T
Vishay Intertechnologies
|
$0.1263 | Yes | Active | METAL OXIDE FILM | VARISTOR | 14 V | 0.1 J | SURFACE MOUNT | YES | 18 V | e3 | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PAPER | MATTE TIN | DUAL ENDED | WRAPAROUND | VISHAY INTERTECHNOLOGY INC | CHIP, 0603, ROHS COMPLIANT | compliant | Vishay | SMT | ||||||||||||||
|
NTCS0603E3102JLT
Vishay Intertechnologies
|
$0.1339 | Yes | Active | 1 kΩ | 5 % | 125 mW | 3170 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | TR, PUNCHED PAPER | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT | |||||||||
|
NTCS0603E3502JLT
Vishay Intertechnologies
|
$0.1353 | Yes | Active | 5 kΩ | 5 % | 125 mW | 3480 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | TR, PUNCHED PAPER | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT | |||||||||
|
NTCS0603E3152JLT
Vishay Intertechnologies
|
$0.1368 | Yes | Active | 1.5 kΩ | 5 % | 125 mW | 3280 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | TR, PUNCHED PAPER | Tin (Sn) - with Nickel (Ni) barrier | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT | |||||||||
|
NTCS0603E3103HMT
Vishay Intertechnologies
|
$0.1544 | Yes | Active | 10 kΩ | 3 % | 125 mW | 3610 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200; CUL; UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT | ||||||||
|
NTCS0603E3683JHT
Vishay Intertechnologies
|
$0.1893 | Yes | Active | 68 kΩ | 5 % | 125 mW | 3985 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200; CUL; UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT | ||||||||
|
NTCS0603E3103JHT
Vishay Intertechnologies
|
$0.1931 | Yes | Active | 10 kΩ | 5 % | 125 mW | 3960 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200; CUL; UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT | EAR99 | 8533.40.80.70 | ||||||
|
NTCS0603E3153JMT
Vishay Intertechnologies
|
$0.1931 | Yes | Active | 15 kΩ | 5 % | 125 mW | 3600 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200 | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT | ||||||||
|
NTCS0603E3473FHT
Vishay Intertechnologies
|
$0.1962 | Yes | Active | 47 kΩ | 1 % | 125 mW | 3960 K | NTC THERMISTOR | SURFACE MOUNT | 25 °C | YES | TEMPERATURE SENSING | e3 | AEC-Q200; CUL; UL | 150 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TR, PUNCHED PAPER | TIN OVER NICKEL | DUAL ENDED | WRAPAROUND | 800 µm | 1.6 mm | 800 µm | VISHAY INTERTECHNOLOGY INC | CHIP | compliant | Vishay | SMT |