Filter Your Search
1 - 10 of 23,330 results
|
4540B203K601LOR
Knowles Capacitors
|
Check for Price | Yes | Active | 20 nF | 600 V | 10 % | 6040 | X7R | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 11.4 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 | ||||
|
4540N821M103LOR
Knowles Capacitors
|
Check for Price | Yes | Active | 820 pF | 10 kV | 20 % | 6040 | C0G | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 11.4 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 | ||||
|
103L6055A122K
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 1.2 nF | 10 kV | 10 % | 6040 | C0G | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 12.2 mm | WIRE | 11.4 mm | 15.2 mm | 10.2 mm | METUCHEN CAPACITORS INC | , 6040 | unknown | EAR99 | |||||||
|
501L6055B113J
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 11 nF | 500 V | 5 % | 6040 | X7R | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | Special Sizes Or Values Available On Req | 15% ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 12.2 mm | WIRE | 11.4 mm | 15.2 mm | 10.2 mm | METUCHEN CAPACITORS INC | , 6040 | unknown | EAR99 | ||||||
|
801L6055A202J
Metuchen Capacitors Inc
|
Check for Price | Contact Manufacturer | 2 nF | 800 V | 5 % | 6040 | C0G | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | 125 °C | -55 °C | 2 | Radial | NO | 12.2 mm | WIRE | 11.4 mm | 15.2 mm | 10.2 mm | METUCHEN CAPACITORS INC | , 6040 | unknown | EAR99 | |||||||
|
4540N910J501LOHR
Knowles Capacitors
|
Check for Price | Yes | Active | 91 pF | 500 V | 5 % | 6040 | C0G | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 30ppm/Cel ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 14 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 | |||
|
4540B152M302LOHR
Knowles Capacitors
|
Check for Price | Yes | Active | 1.5 nF | 3 kV | 20 % | 6040 | X7R | 20 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 14 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 | |||
|
4540B682J402LOHR
Knowles Capacitors
|
Check for Price | Yes | Active | 6.8 nF | 4 kV | 5 % | 6040 | X7R | 5 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 14 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 | |||
|
4540B514K601LOR
Knowles Capacitors
|
Check for Price | Yes | Active | 510 nF | 600 V | 10 % | 6040 | X7R | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 11.4 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 | ||||
|
4540B822K102LOHR
Knowles Capacitors
|
Check for Price | Yes | Active | 8.2 nF | 1 kV | 10 % | 6040 | X7R | 10 % | THROUGH HOLE MOUNT | CERAMIC | CERAMIC CAPACITOR | 15% ppm/°C | e3 | MIL-PRF-49467 | 125 °C | -55 °C | 2 | Radial | NO | Matte Tin (Sn) | 12.2 mm | WIRE | 14 mm | 15.2 mm | 10.2 mm | KNOWLES PRECISION DEVICES | , 6040 | compliant | EAR99 |