Filter Your Search
1 - 10 of 117 results
|
SFR2500005604JA500
Vishay Intertechnologies
|
$0.0446 | Yes | Active | 5.6 MΩ | 5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V) : 250 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | compliant | |||||||||
|
HVR2500005604JA100
Vishay Intertechnologies
|
$0.0899 | Yes | Active | 5.6 MΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 1150 | 70 °C | NO | 1.6 kV | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Tin (Sn) | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | unknown | Vishay | ||||||||
|
HVR3700005604JA100
Vishay Intertechnologies
|
$0.1736 | Yes | Active | 5.6 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V): 2500 | 70 °C | NO | 3.5 kV | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 700 µm | 4 mm | 10 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | unknown | Vishay | ||||||||
|
SFR2500005604JA500
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 5.6 MΩ | 5 % | 400 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V) : 250 | 70 °C | NO | 250 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | Axial, | compliant | EAR99 | 8533.21.00.90 | ||||||
|
RK1/4LCT52A5604J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 5.6 MΩ | 5 % | 250 mW | THROUGH HOLE MOUNT | Axial | 200 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 500 V | 155 °C | -55 °C | 2 | AMMO PACK | WIRE | 600 µm | 24 mm | 2.3 mm | 6.3 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
CMF-651604JT-0RE6
Vishay Intertechnologies
|
Check for Price | No | Active | 1.6 MΩ | 5 % | 1.5 W | THROUGH HOLE MOUNT | Axial | 150 ppm/°C | FIXED RESISTOR | METAL FILM | NO | 500 V | e0 | 175 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | TR | Tin/Lead (Sn/Pb) | WIRE | 640 µm | 4.57 mm | 14.27 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | |||||||||||
|
RN12TB1604JK
Akahane Electronics Ind Corp
|
Check for Price | Yes | Contact Manufacturer | 1.6 MΩ | 5 % | 500 mW | Axial | 100 ppm/°C | FIXED RESISTOR | METAL FILM | RN12(100PPM,G,J TOL) | 350 V | 165 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | Box | 700 µm | 28 mm | 2.8 mm | 8.5 mm | AKAHANE ELECTRONICS IND CORP | compliant | EAR99 | ||||||||||||||
|
SFR25H0005604JA500
Vishay Intertechnologies
|
Check for Price | Yes | Active | 5.6 MΩ | 5 % | 500 mW | THROUGH HOLE MOUNT | Axial | 250 ppm/°C | FIXED RESISTOR | METAL FILM | RATED AC VOLTAGE (V) : 350 | 70 °C | NO | 350 V | e3 | 155 °C | -55 °C | Tubular | 2 | TUBULAR PACKAGE | AMMO PACK | MATTE TIN | WIRE | 580 µm | 2.5 mm | 6.5 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, ROHS COMPLIANT | compliant | |||||||||
|
RK1BCT521A1604J
KOA Speer Electronics Inc
|
Check for Price | Yes | Active | 1.6 MΩ | 5 % | 1 W | THROUGH HOLE MOUNT | Axial | 350 ppm/°C | FIXED RESISTOR | METAL FILM | 70 °C | NO | 1 kV | 155 °C | -55 °C | 2 | AMMO PACK | WIRE | 800 µm | 38 mm | 5.5 mm | 15.5 mm | KOA SPEER ELECTRONICS INC | AXIAL LEADED | compliant | EAR99 | 8533.21.00.90 | |||||||||||
|
MPF2S-3604-JT
RCD Components Inc
|
Check for Price | Active | 3.6 MΩ | 5 % | 2 W | 3412 | SURFACE MOUNT | 350 ppm/°C | FIXED RESISTOR | METAL FILM | 25 °C | YES | 350 V | e0 | -55 °C | 2 | CYLINDRICAL PACKAGE | TR | TIN LEAD | WRAPAROUND | RCD COMPONENTS INC | , 3412 | compliant | EAR99 | 8533.21.00.30 |