Filter Your Search
1 - 10 of 336 results
|
RE6051B499R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 499 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE6051B0R13
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 130 mΩ | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE6051B174R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 174 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE6051B1R33
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 1.33 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE6051B0R118
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 118 mΩ | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 100 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE6051B8R06
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 8.06 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE6051B25R5
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 25.5 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE6051B5R9
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 5.9 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE6051B165R
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 165 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 | ||
|
RE6051B84R5
Vitrohm Portuguesa LDA
|
Check for Price | Yes | Active | 84.5 Ω | 1 % | 7.5 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | MIL-PRF-18546 | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | LUG | 6.7 mm | 8.1 mm | 16.4 mm | 15.2 mm | VITROHM PORTUGUESA LDA | compliant | EAR99 | 8533.21.00.80 |