Filter Your Search
1 - 10 of 4,801 results
|
605-Q21R30-FB1250
RCD Components Inc
|
Check for Price | Active | 1.3 Ω | 1 % | 7.5 W | 6033 | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 605(F TOL, OPT TC) | 160 V | 250 °C | -55 °C | Welded | 2 | Bulk | 304.8 mm | 8.2 mm | 15.2 mm | 8.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||||
|
605-Q21241-FB12
RCD Components Inc
|
Check for Price | Active | 1.24 kΩ | 1 % | 7.5 W | 6033 | Axial | FIXED RESISTOR | WIRE WOUND | 605(F TOL, STD TC) | 160 V | 250 °C | -55 °C | Welded | 2 | Bulk | 304.8 mm | 8.2 mm | 15.2 mm | 8.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
605-Q1071-FB12
RCD Components Inc
|
Check for Price | Active | 1.07 kΩ | 1 % | 7.5 W | 6033 | Axial | FIXED RESISTOR | WIRE WOUND | 605(F TOL, STD TC) | 160 V | 250 °C | -55 °C | Welded | 2 | Bulk | 304.8 mm | 8.2 mm | 15.2 mm | 8.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||
|
605-Q3160-FB1220Q
RCD Components Inc
|
Check for Price | No | Active | 316 Ω | 1 % | 7.5 W | 6033 | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 605(F TOL, OPT TC) | 160 V | e0 | 250 °C | -55 °C | Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 304.8 mm | 8.2 mm | 15.2 mm | 8.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
605-Q5491-FB12Q
RCD Components Inc
|
Check for Price | No | Active | 5.49 kΩ | 1 % | 7.5 W | 6033 | Axial | FIXED RESISTOR | WIRE WOUND | 605(F TOL, STD TC) | 160 V | e0 | 250 °C | -55 °C | Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 304.8 mm | 8.2 mm | 15.2 mm | 8.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
605-QR162-FB1290W
RCD Components Inc
|
Check for Price | Yes | Active | 162 mΩ | 1 % | 7.5 W | 6033 | Axial | 90 ppm/°C | FIXED RESISTOR | WIRE WOUND | 605(F TOL, OPT TC) | 160 V | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 8.2 mm | 15.2 mm | 8.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||
|
605-Q21151-FB12W
RCD Components Inc
|
Check for Price | Yes | Active | 1.15 kΩ | 1 % | 7.5 W | 6033 | Axial | FIXED RESISTOR | WIRE WOUND | 605(F TOL, STD TC) | 160 V | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 8.2 mm | 15.2 mm | 8.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
605-Q21R82-FB12Q
RCD Components Inc
|
Check for Price | No | Active | 1.82 Ω | 1 % | 7.5 W | 6033 | Axial | FIXED RESISTOR | WIRE WOUND | 605(F TOL, STD TC) | 160 V | e0 | 250 °C | -55 °C | Welded | 2 | Bulk | Tin/Lead (Sn/Pb) | 304.8 mm | 8.2 mm | 15.2 mm | 8.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
605-Q27151-FB12W
RCD Components Inc
|
Check for Price | Yes | Active | 7.15 kΩ | 1 % | 7.5 W | 6033 | Axial | FIXED RESISTOR | WIRE WOUND | 605(F TOL, STD TC) | 160 V | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 8.2 mm | 15.2 mm | 8.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | |||
|
605-Q215R8-FB12W
RCD Components Inc
|
Check for Price | Yes | Active | 15.8 Ω | 1 % | 7.5 W | 6033 | Axial | FIXED RESISTOR | WIRE WOUND | 605(F TOL, STD TC) | 160 V | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 8.2 mm | 15.2 mm | 8.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 |