Filter Your Search
1 - 10 of 4,557 results
|
LFSPXO026068BULK
IQD Frequency Products
|
$0.9804 | Yes | Active | 40 MHz | 50 % | 15 pF | 3.3 V | CMOS | ENABLE/DISABLE FUNCTION; BULK | 10 ns | NO | 10 ns | 20 mA | 3.6 V | 3 V | 40/60 % | Not Qualified | 85 °C | -40 °C | SURFACE MOUNT | 4 | CERAMIC | DILCC4,.12 | YES | 5.2mm x 3.4mm x 1.3mm | IQD FREQUENCY PRODUCTS LTD | compliant | Clock | IQD | |||||||||
|
EMRE12F1H-76.068MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 76.068 MHz | 20 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; TR, 14 INCH | 600 ps | NO | 600 ps | 2.75 V | 2.25 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | |||||||||||||
|
EMS22HJA-76.068M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 76.068 MHz | 50 % | 15 pF | 2.5 V | CMOS | EMS22 | POWER DOWN; ENABLE/DISABLE FUNCTION; BULK | 2 ns | NO | 2 ns | 2.75 V | 2.25 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | SMD 3.2mm x 5.0mm | 4 | SMD 3.2mm x 5.0mm | ||||||||
|
EQRA14J2H-76.068MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 76.068 MHz | 100 % | 15 pF | 2.8 V | CMOS | ENABLE/DISABLE FUNCTION; TAPE AND REEL | 3 ns | NO | 3 ns | 2.94 V | 2.66 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 6 | YES | Nickel/Gold (Ni/Au) | 7.0mm x 5.0mm x 1.8mm | ECLIPTEK CORP | compliant | Clock | ||||||||||||
|
EQRM23E1H-76.068M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm | |||||||||||||||||||||||||||||
|
EMS41DKF-76.068M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 2.0mm x 2.5mm | 4 | SMD 2.0mm x 2.5mm | |||||||||||||||||||||||||||||
|
EMK23H2H-76.068MTR
Ecliptek Corporation
|
Check for Price | Yes | Transferred | 76.068 MHz | 50 % | 15 pF | 3.3 V | LVCMOS | TRI-STATE; ENABLE/DISABLE FUNCTION; TAPE AND REEL | 2 ns | NO | 2 ns | 3.63 V | 2.97 V | 55/45 % | e4 | 85 °C | -40 °C | SURFACE MOUNT | 4 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 5.0mm x 3.2mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | ||||||||||||
|
EMRE12F1H-76.068M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 76.068 MHz | 20 % | 100 OHM | 2.5 V | LVDS | TRI-STATE; ENABLE/DISABLE FUNCTION; COMPLEMENTARY OUTPUT; BULK; TAPE | 600 ps | NO | 600 ps | 2.75 V | 2.25 V | 60/40 % | e4 | 70 °C | SURFACE MOUNT | 6 | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | 7.0mm x 5.0mm x 0.85mm | ECLIPTEK CORP | unknown | Clock | SMD 5.0mm x 7.0mm | 6 | SMD 5.0mm x 7.0mm | |||||||||
|
EHF1345ETTTS-76.068M
Ecliptek Corporation
|
Check for Price | Yes | Yes | Transferred | 76.068 MHz | 50 % | 15 pF | 3.3 V | CMOS | TRI-STATE; ENABLE/DISABLE FUNCTION | 4 ns | NO | 4 ns | 3.6 V | 3 V | 55/45 % | e3 | 85 °C | -40 °C | THROUGH HOLE MOUNT | 14 | NO | Matte Tin (Sn) - with Nickel (Ni) barrier | 20.8mm x 13.2mm x 5.98mm | ECLIPTEK CORP | compliant | Clock | 14 Pin DIP | 4 | 14 Pin DIP | ||||||||
|
EMRC22C2H-76.068M TR
Ecliptek Corporation
|
Check for Price | Yes | Yes | Active | 163 | Clock | SMD 3.2mm x 5.0mm | 6 | SMD 3.2mm x 5.0mm |