Filter Your Search
1 - 2 of 2 results
|
609-4444ESHTR
Thomas & Betts
|
Check for Price | Obsolete | 44 | 1 | 2.54 mm | 2 | 1 A | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | EJECTOR, LATCHED | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.352 inch | 0.691 inch | 2.965 inch | 0.61 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 | ||
|
609-4444ESHT
Thomas & Betts
|
Check for Price | Obsolete | 44 | 2 | 2.54 mm | 2 | MALE | BOARD | GLASS FILLED POLYETHYLENE | AU ON NI | RIGHT ANGLE | BOARD CONNECTOR | EJECTOR, LATCHED, POLARIZED | 1000VAC V | NO | 1 GΩ | POLARIZED HOUSING | NO | NO | NO | UL, CSA | 94V-0 | -55 °C | 125 °C | HOLE .086-.098 | RECEPTACLE | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LATCH & EJECT | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | WIRE WRAP | 0.352 inch | 0.691 inch | 2.965 inch | THOMAS & BETTS CORP | unknown | EAR99 | 8536.69.40.40 |