Filter Your Search
1 - 10 of 1,626 results
|
C33U1822K60C000
Xiamen Faratronic Co Ltd
|
Check for Price | Active | 8.2 nF | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 600 V | IEC60384-17 | 125 °C | -55 °C | 2 | Radial | NO | 15 mm | WIRE | 12 mm | 17.5 mm | 6 mm | XIAMEN FARATRONIC CO LTD | , 6924 | unknown | EAR99 | 8532.25.00.70 | ||||||
|
C33G2273H60C000
Xiamen Faratronic Co Ltd
|
Check for Price | Active | 27 nF | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | IEC60384-17 | 125 °C | -55 °C | 2 | Radial | NO | 15 mm | WIRE | 13.5 mm | 17.5 mm | 7.5 mm | XIAMEN FARATRONIC CO LTD | , 6930 | unknown | EAR99 | 8532.25.00.70 | ||||||
|
PM60C0.18UF+/-5%630V
EXXELIA Group
|
Check for Price | No | Active | 180 nF | 630 V | 5 % | 5 % | THROUGH HOLE MOUNT | POLYESTER | FILM CAPACITOR | 125 °C | -55 °C | 2 | RECTANGULAR PACKAGE | NO | WIRE | EXXELIA GROUP | , | compliant | ||||||||||||
|
C822J333G60C000
Xiamen Faratronic Co Ltd
|
Check for Price | Yes | Active | 33 nF | 630 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | IEC60384-16 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 15 mm | WIRE | 12 mm | 17.5 mm | 6 mm | XIAMEN FARATRONIC CO LTD | , 6924 | compliant | EAR99 | 8532.25.00.70 | |||
|
C823D222K60C000
Xiamen Faratronic Co Ltd
|
Check for Price | Yes | Active | 2.2 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | IEC60384-16 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | XIAMEN FARATRONIC CO LTD | , 6920 | compliant | EAR99 | 8532.25.00.70 | |||
|
C823D272G60C000
Xiamen Faratronic Co Ltd
|
Check for Price | Yes | Active | 2.7 nF | 2 kV | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | IEC60384-16 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | XIAMEN FARATRONIC CO LTD | , 6920 | compliant | EAR99 | 8532.25.00.70 | |||
|
C323D153H60C000
Xiamen Faratronic Co Ltd
|
Check for Price | Active | 15 nF | 2 kV | 3 % | 3 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | IEC60384-16 | 105 °C | -55 °C | 2 | Radial | NO | 15 mm | WIRE | 14.5 mm | 17.5 mm | 8.5 mm | XIAMEN FARATRONIC CO LTD | , 6933 | unknown | EAR99 | 8532.25.00.70 | |||||
|
C323D102K60C000
Xiamen Faratronic Co Ltd
|
Check for Price | Active | 1 nF | 2 kV | 10 % | 10 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 700 V | IEC60384-16 | 105 °C | -55 °C | 2 | Radial | NO | 15 mm | WIRE | 11 mm | 17.5 mm | 5 mm | XIAMEN FARATRONIC CO LTD | , 6920 | unknown | EAR99 | 8532.25.00.70 | |||||
|
C822E274G60C000
Xiamen Faratronic Co Ltd
|
Check for Price | Yes | Active | 270 nF | 250 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 180 V | IEC60384-16 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 15 mm | WIRE | 14.5 mm | 17.5 mm | 8.5 mm | XIAMEN FARATRONIC CO LTD | , 6933 | compliant | EAR99 | 8532.25.00.70 | |||
|
C822J823G60C000
Xiamen Faratronic Co Ltd
|
Check for Price | Yes | Active | 82 nF | 630 V | 2 % | 2 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | 400 V | IEC60384-16 | 105 °C | -40 °C | 2 | Radial | BULK | NO | 15 mm | WIRE | 14.5 mm | 17.5 mm | 8.5 mm | XIAMEN FARATRONIC CO LTD | , 6933 | compliant | EAR99 | 8532.25.00.70 |