Parametric results for: 60S6-TP under Rectifier Diodes

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: 60s6tp
Select parts from the table below to compare.
Compare
Compare
60S6-TP
Micro Commercial Components
Check for Price Yes Yes Active 6 A 1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 LOW LEAKAGE CURRENT GENERAL PURPOSE 200 A 1 Not Qualified O-PALF-W2 e3 DO-201AD 1 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP DO-201AD O-PALF-W2 2 not_compliant EAR99 8541.10.00.80 MCC
60S6-TP-HF
Micro Commercial Components
Check for Price Yes Active 6 A 1 V 5 µA SILICON RECTIFIER DIODE SINGLE NO 600 V 1 GENERAL PURPOSE 200 A 1 O-PALF-W2 e3 DO-201AD 1 150 °C -55 °C 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM Matte Tin (Sn) WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP not_compliant EAR99 8541.10.00.80
SMLJ60S6-TP
Micro Commercial Components
Check for Price Yes Yes Active 6 A 1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 200 A 1 600 V Not Qualified R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP DO-214AB SMC, 2 PIN 2 not_compliant EAR99 8541.10.00.80 MCC
SMLJ60S6-TP-HF
Micro Commercial Components
Check for Price Yes Active 6 A 1 V 5 µA SILICON RECTIFIER DIODE SINGLE YES 600 V 1 GENERAL PURPOSE 200 A 1 R-PDSO-C2 e3 DO-214AB 1 150 °C -55 °C 260 10 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE MATTE TIN C BEND DUAL MICRO COMMERCIAL COMPONENTS CORP SMC, 2 PIN not_compliant EAR99 8541.10.00.80