Filter Your Search
1 - 4 of 4 results
|
SMLJ60S4-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 6 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 200 A | 1 | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | R-PDSO-C2 | not_compliant | EAR99 | 8541.10.00.80 | ||||||||||
|
60S4-TP-HF
Micro Commercial Components
|
Check for Price | Yes | Not Recommended | 6 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | GENERAL PURPOSE | 200 A | 1 | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | Matte Tin (Sn) | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | O-PALF-W2 | not_compliant | EAR99 | 8541.10.00.80 | |||||||||
|
SMLJ60S4-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 6 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | YES | 400 V | 1 | GENERAL PURPOSE | 200 A | 1 | 400 V | Not Qualified | R-PDSO-C2 | e3 | DO-214AB | 1 | 150 °C | -55 °C | 260 | 10 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | MATTE TIN | C BEND | DUAL | MICRO COMMERCIAL COMPONENTS CORP | SMC, 2 PIN | not_compliant | EAR99 | 8541.10.00.80 | DO-214AB | 2 | MCC | ||||
|
60S4-TP
Micro Commercial Components
|
Check for Price | Yes | Yes | Not Recommended | 6 A | 1 V | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | LOW LEAKAGE CURRENT | GENERAL PURPOSE | 200 A | 1 | Not Qualified | O-PALF-W2 | e3 | DO-201AD | 1 | 150 °C | -55 °C | 260 | 10 | ISOLATED | 2 | PLASTIC/EPOXY | ROUND | LONG FORM | MATTE TIN | WIRE | AXIAL | MICRO COMMERCIAL COMPONENTS CORP | ROHS COMPLIANT, PLASTIC PACKAGE-2 | not_compliant | EAR99 | 8541.10.00.80 | DO-201AD | 2 | MCC |