Filter Your Search
1 - 4 of 4 results
|
160X-75R0-JB
RCD Components Inc
|
Check for Price | Active | 75 Ω | 5 % | 10 W | Axial | FIXED RESISTOR | WIRE WOUND | 400 V | Silicone Coat | 2 | Bulk | 1.016 mm | 34.925 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
160X-7R50-JB
RCD Components Inc
|
Check for Price | Active | 7.5 Ω | 5 % | 10 W | Axial | FIXED RESISTOR | WIRE WOUND | 400 V | Silicone Coat | 2 | Bulk | 1.016 mm | 34.925 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
160X-7500-JB
RCD Components Inc
|
Check for Price | Active | 750 Ω | 5 % | 10 W | Axial | FIXED RESISTOR | WIRE WOUND | 400 V | Silicone Coat | 2 | Bulk | 1.016 mm | 34.925 mm | 7.92 mm | 22.2 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
160X-750-JBW
RCD Components Inc
|
Check for Price | Yes | Yes | Active | 75 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 100 | PRECISION | 25 °C | NO | 400 V | e3 | 300 °C | 2 | TUBULAR PACKAGE | TR | Matte Tin (Sn) | WIRE | RCD COMPONENTS INC | compliant | EAR99 | 8533.21.00.80 | AXIAL LEADED, ROHS COMPLIANT |