Filter Your Search
1 - 2 of 2 results
|
61082-042409LF
Amphenol Communications Solutions
|
$1.5300 | Yes | Active | 40 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | 7.87u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 0.858 inch | AMPHENOL ICC | LEAD FREE | 40 | compliant | EAR99 | 8536.69.40.40 | |||
|
61082-042409LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 40 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | 7.87u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 0.858 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |