Filter Your Search
1 - 2 of 2 results
|
61083-042020P
Amphenol Corporation
|
Check for Price | Active | BOARD STACKING CONNECTOR | AMPHENOL CORP | unknown | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||||||||||||||||
|
61083-042020P
Amphenol FCi
|
Check for Price | No | Active | 40 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | MALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | 0.1 N | e0 | CSA, UL | 94V-0 | -40 °C | 125 °C | PLUG | Tin/Lead (Sn/Pb) | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | 78.7u inch | SURFACE MOUNT | 0.24 inch | 0.224 inch | 0.858 inch | FCI | unknown | EAR99 | 8536.69.40.40 |