Filter Your Search
1 - 10 of 387 results
|
61083-102402LF
Amphenol FCi
|
$5.5873 | Yes | Yes | Active | 100 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | MALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | 0.1 N | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 125 °C | PEG | PLUG | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | 78.7u inch | SURFACE MOUNT | 0.24 inch | 0.224 inch | 1.803 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
61082-102402LF
Amphenol FCi
|
$5.9263 | Yes | Yes | Active | 100 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | 7.87u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 1.803 inch | FCI | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||
|
61083-102402LF
Amphenol Communications Solutions
|
$7.1461 | Yes | Active | 100 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | MALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | 0.1 N | NO | NO | NO | CSA, UL | 94V-0 | -40 °C | 125 °C | PEG | PLUG | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | 78.7u inch | SURFACE MOUNT | 0.24 inch | 0.224 inch | 1.803 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 100 | |||||||||
|
17011102402
HARTING Technology Group
|
$10.5373 | Yes | Yes | Active | 110 | 5 | 2 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | STANDARD: IEC 61076-4-101 | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | PRESS FIT | HARTING ELECTRONICS GMBH & CO KG | compliant | HARTING | |||||||||||||||||||||||||||||||||||
|
61082-102402LF
Amphenol Communications Solutions
|
$50.2724 | Yes | Active | 100 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | FEMALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD (8) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | POLARIZED HOUSING | 0.1 N | NO | NO | NO | UL | 94V-0 | -40 °C | 125 °C | PEG | RECEPTACLE | Pure Matte Tin (Sn) - with Nickel (Ni) barrier | COPPER ALLOY | RECTANGULAR | BELLOWED TYPE | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.8 mm | 7.87u inch | SURFACE MOUNT | 0.236 inch | 0.146 inch | 1.803 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | 100 | ||||||||
|
1201-10-R1-02-4.0/2.8
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 10 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | NONE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.108 inch | 0.787 inch | 0.11 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
1201-33-R1-02-4.0/2.8
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 33 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | RIGHT ANGLE | BOARD CONNECTOR | NONE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.108 inch | 2.598 inch | 0.11 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||
|
51720-11102402AA
Amphenol FCi
|
Check for Price | No | Active | 37 | 4 | 2 mΩ | FEMALE | 200 Cycles | BOARD | GLASS FILLED POLYETHYLENE | RIGHT ANGLE | BOARD CONNECTOR | 2500VDC V | NO | .973 N | 10 GΩ | .17792 N | e0 | UL | -20 °C | 105 °C | RECEPTACLE | S24P13 | Tin/Lead (Sn/Pb) | COPPER ALLOY | HYBRID | 0.1 inch | YES | LOCKING | ONE | 30u inch | SOLDER | 0.574 inch | 0.93 inch | 4.5 inch | 0.135 inch | FCI | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||
|
6719807102402-TC
Stelvio Kontek SpA
|
Check for Price | Transferred | 2 | 1 | 2.54 mm | MALE | BOARD | GOLD | STRAIGHT | BOARD CONNECTOR | NO | NO | NO | e4 | NO | GOLD | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | STELVIO KONTEK SPA | unknown | |||||||||||||||||||||||||||||||||||||||||
|
1201-37-S1-02-4.0/2.8
Singatron Enterprises Co
|
Check for Price | Contact Manufacturer | 37 | 1 | 2.0066 mm | 1 | 1 A | MALE | BOARD | POLYBUTYLENE TEREPHTHALATE | AU | STRAIGHT | BOARD CONNECTOR | NONE | 500VAC V | NO | 5 GΩ | UL | -40 °C | 105 °C | RECEPTACLE | BRASS | RECTANGULAR | SQ PIN-SKT | 0.079 inch | NO | ONE | RECTANGULAR | FLASH inch | SOLDER | 0.079 inch | 0.059 inch | 2.913 inch | 0.11 inch | SINGATRON ENTERPRISE CO LTD | compliant | EAR99 | 8536.69.40.40 |