Filter Your Search
1 - 2 of 2 results
|
61083-042607LF
Amphenol FCi
|
Check for Price | Yes | Yes | Active | 40 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | MALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD FLASH (4) OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | 0.1 N | NO | NO | e3 | NO | CSA, UL | 94V-0 | -40 °C | 125 °C | PEG | PLUG | Matte Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.224 inch | 0.858 inch | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||
|
61083-042607LF
Amphenol Communications Solutions
|
Check for Price | Yes | Active | 40 | 2 | 800 µm | 2 | 50 mΩ | 800 mA | MALE | 100 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | GOLD FLASH (4) OVER PALLADIUM NICKEL (30) | STRAIGHT | BOARD STACKING CONNECTOR | 707VAC V | NO | 0.9 N | 1 GΩ | 0.1 N | NO | NO | e3 | NO | CSA, UL | 94V-0 | -40 °C | 125 °C | PEG | PLUG | Matte Tin (Sn) | BRASS | RECTANGULAR | SQ PIN-SKT | NATURAL | 0.032 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 4.4 mm | FLASH inch | SURFACE MOUNT | 0.24 inch | 0.224 inch | 0.858 inch | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 |