Filter Your Search
1 - 10 of 10 results
|
RER65F2610MCSL
Vishay Intertechnologies
|
$35.4146 | No | Active | 261 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 39.5727 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||
|
KNP500F2610M
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 261 Ω | 1 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | 300 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 750 µm | 6 mm | 17 mm | SYNTON-TECH CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
RER65F2610MCSL
Vishay Dale
|
Check for Price | No | No | Active | 261 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 39.5727 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | Chassis Mount, | |||||||
|
KNP400F2610MB
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 261 Ω | 1 % | 4 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | 300 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 750 µm | 6 mm | 17 mm | SYNTON-TECH CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
KNP500F2610MK
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 261 Ω | 1 % | 5 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | 300 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 750 µm | 6 mm | 17 mm | SYNTON-TECH CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
10610MOHMS0.005%
Vishay Precision Group Inc
|
Check for Price | Yes | Active | 10 MΩ | 0.005 % | 1 W | THROUGH HOLE MOUNT | Axial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 800 V | 145 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | WIRE | 800 µm | 38 mm | 12.7 mm | 25.4 mm | VISHAY PRECISION GROUP INC | compliant | EAR99 | 8533.21.00.80 | |||||||||||||
|
RER65F2610MC02
Vishay Intertechnologies
|
Check for Price | No | Active | 261 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 39.5727 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | |||||||||||
|
KNP400F2610M
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 261 Ω | 1 % | 4 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | 300 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 750 µm | 6 mm | 17 mm | SYNTON-TECH CORP | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||
|
RER65F2610MC02
Vishay Dale
|
Check for Price | No | No | Active | 261 Ω | 1 % | 10 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | FREE AIR POWER: 6W | 25 °C | NO | 39.5727 V | e0 | MIL-PRF-39009 | 250 °C | -55 °C | Rectangular | 2 | Bulk | Tin/Lead (Sn60Pb40) | LUG | 9.91 mm | 20.32 mm | 19.05 mm | VISHAY INTERTECHNOLOGY INC | compliant | EAR99 | 8533.21.00.80 | Chassis Mount, | |||||||
|
KNP400F2610MK
Synton-Tech Corp
|
Check for Price | Yes | Contact Manufacturer | 261 Ω | 1 % | 4 W | Axial | 300 ppm/°C | FIXED RESISTOR | WIRE WOUND | KNP | 300 V | 155 °C | -55 °C | Cylindrical | 2 | CYLINDRICAL PACKAGE | 750 µm | 6 mm | 17 mm | SYNTON-TECH CORP | compliant | EAR99 | 8533.21.00.80 |