Filter Your Search
1 - 4 of 4 results
|
61124-800CALF
Amphenol FCi
|
Check for Price | Active | 136 | 4 | 1 mm | MALE | BOARD | GOLD (4) OVER PALLADIUM NICKEL (20) | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e3 | NO | TIN (98) | 91931-31169LF | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL FCI ASIA PTE LTD | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
61124-800CA
Amphenol FCi
|
Check for Price | No | Transferred | 136 | 4 | 640 µm | MALE | BOARD | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | NO | 94V-0 | 91931-31169 | NO | ONE | SURFACE MOUNT | BERG ELECTRONICS | unknown | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||
|
61124-800CALF
Amphenol Communications Solutions
|
Check for Price | Active | 136 | 4 | 1 mm | MALE | BOARD | GOLD (4) OVER PALLADIUM NICKEL (20) | RIGHT ANGLE | PCMCIA CONNECTOR | NO | NO | NO | e3 | NO | TIN (98) | 91931-31169LF | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | AMPHENOL ICC | LEAD FREE | compliant | EAR99 | 8536.69.40.40 | ||||||||||||||||||||||||||||||
|
61124-800CA
Amphenol Communications Solutions
|
Check for Price | No | Active | 136 | 4 | 1 mm | 20 mΩ | 500 mA | MALE | 10000 Cycles | BOARD | LIQUID CRYSTAL POLYMER | TIN LEAD OVER NICKEL | RIGHT ANGLE | PCMCIA CONNECTOR | NO PCB STANDOFF | 500VAC V | NO | 39.1424 N | 100 MΩ | 2 | 6.672 N | NO | NO | e0 | NO | UL, CSA | 94V-0 | -20 °C | 65 °C | SOLDER HOLDING POSTS | RECEPTACLE | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.05 inch | 91931-31169 | NO | TWO | GENERAL PURPOSE | STAGGERED | 4u inch | SURFACE MOUNT | 0.457 inch | 4.154 inch | 2.681 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 |