Filter Your Search
1 - 10 of 1,260 results
|
615-7151-ABW
RCD Components Inc
|
Check for Price | Yes | Active | 7.15 kΩ | 0.05 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 550 V | e3 | 250 °C | -55 °C | Rectangular | 2 | BULK | Matte Tin (Sn) | LUG | 13.9 mm | 27.4 mm | 27 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||
|
615-7R96-QB
RCD Components Inc
|
Check for Price | Active | 7.96 Ω | 0.02 % | 25 W | Chassis Mount | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 13.9 mm | 27 mm | 27.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||||||||
|
615-7410-QB
RCD Components Inc
|
Check for Price | Active | 741 Ω | 0.02 % | 25 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 13.9 mm | 27 mm | 27.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||||||||
|
40615760000.1LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 576 kΩ | 0.1 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | Radial, | |||||||||||||||||||||||
|
40615760.02LF
TT Electronics Resistors
|
Check for Price | Yes | Yes | Obsolete | 576 Ω | 0.02 % | 250 mW | THROUGH HOLE MOUNT | Radial | 10 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 300 V | e3 | 145 °C | -65 °C | Bobbin | 2 | Tin (Sn) | WIRE | 600 µm | 25.4 mm | 5 mm | 6.3 mm | 9.5 mm | TT ELECTRONICS PLC | compliant | EAR99 | 8533.21.00.80 | ||||||||||||||||||||||||
|
615-73R2-FB
RCD Components Inc
|
Check for Price | Active | 73.2 Ω | 1 % | 25 W | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | 250 °C | -55 °C | Aluminum Housing | 2 | Bulk | 13.9 mm | 27 mm | 27.4 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | ||||||||||||||||||||||||||||||||
|
61575-030168
Amphenol FCi
|
Check for Price | Active | LATCHED, POLARIZED | AMPHENOL FCI ASIA PTE LTD | compliant | EAR99 | 8536.69.40.40 | SOCKET | CARD EDGE CONNECTOR | FEMALE | NO | NO | NO | NO | NO | STRAIGHT | BOARD | ONE | 2 | GENERAL PURPOSE | 1.27 mm | SOLDER | 168 | 94V-0 | ||||||||||||||||||||||||||||||
|
615-7151-FB1220
RCD Components Inc
|
Check for Price | Active | 7.15 kΩ | 1 % | 25 W | Axial | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | 550 V | 250 °C | -55 °C | Welded | 2 | Bulk | 304.8 mm | 13.9 mm | 27 mm | 13.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||||||||||||||
|
615-7151-FB12W
RCD Components Inc
|
Check for Price | Yes | Active | 7.15 kΩ | 1 % | 25 W | Axial | FIXED RESISTOR | WIRE WOUND | 550 V | e3 | 250 °C | -55 °C | Welded | 2 | Bulk | Matte Tin (Sn) | 304.8 mm | 13.9 mm | 27 mm | 13.5 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 | |||||||||||||||||||||||||||||
|
615-74R1-DBQ
RCD Components Inc
|
Check for Price | No | Active | 74.1 Ω | 0.5 % | 25 W | CHASSIS MOUNT | Chassis Mount | 20 ppm/°C | FIXED RESISTOR | WIRE WOUND | NO | 550 V | e0 | 250 °C | -55 °C | Rectangular | 2 | BULK | Tin/Lead (Sn/Pb) | LUG | 13.9 mm | 27.4 mm | 27 mm | RCD COMPONENTS INC | compliant | EAR99 | 8533.29.00.00 |