Filter Your Search
1 - 3 of 3 results
|
901326160PPST
W+P Products GmbH
|
Check for Price | Yes | Contact Manufacturer | 26 | 2 | 1.27 mm | FEMALE | BOARD | GOLD FLASH | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | Tin (Sn) | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | W+P PRODUCTS GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
901326160PPTR
W+P Products GmbH
|
Check for Price | Yes | Contact Manufacturer | 26 | 2 | 1.27 mm | FEMALE | BOARD | GOLD FLASH OVER NICKEL | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e3 | NO | 94V-0 | TIN OVER NICKEL | COPPER ALLOY | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | SURFACE MOUNT | W+P PRODUCTS GMBH | compliant | EAR99 | 8536.69.40.40 | |||||||||
|
FW-20-05-G-D-346-160-P-TR
Samtec Inc
|
Check for Price | Yes | Active | 40 | 2 | 1.27 mm | 4.2 A | MALE | BOARD | GOLD (10) OVER NICKEL (50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | NO | NO | e4 | NO | 94V-0 | GOLD OVER NICKEL | 0.05 inch | 0.05 inch | NO | ONE | GENERAL PURPOSE | 4.07 mm | SURFACE MOUNT | 0.135 inch | 0.346 inch | 1 inch | SAMTEC INC | compliant |