Filter Your Search
1 - 10 of 7,285 results
|
6-1658014-1
TE Connectivity
|
$1.0000 | Yes | Active | 40 | 2 | 800 µm | 2 | 9.5 A | 100 Ω | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD STACKING CONNECTOR | 675VAC V | NO | 2 MΩ | 115/230VAC | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | LOCATING POST | PLUG | NOT APPLICABLE | RECTANGULAR | NO | NO | BLACK | 0.032 inch | 0.186 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 6.096 mm | 9.8425u inch | SURFACE MOUNT | 0.235 inch | 0.278 inch | 0.787 inch | TE CONNECTIVITY LTD | compliant | EAR99 | 8536.69.40.40 | TE Connectivity | ||||||||||||
|
54122-109261650LF
Amphenol Communications Solutions
|
$2.7247 | Yes | Active | 26 | 2 | 2.54 mm | 2 | 3 A | MALE | BOARD | POLYETHYLENE | GOLD (30) OVER NICKEL (50)/NICKEL PALLADIUM GOLD (30) OVER NICKEL(50) | STRAIGHT | BOARD STACKING CONNECTOR | NO | 5 GΩ | NO | NO | e3 | NO | UL, CSA | 94V-0 | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 2.54 mm | 30u inch | SOLDER | 0.19 inch | 0.65 inch | 1.3 inch | 0.12 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | ROHS COMPLIANT | 26 | |||||||||||||||||
|
6-1658013-2
TE Connectivity
|
$2.7279 | Yes | Yes | Active | 80 | 2 | 800 µm | 2 | 9.5 A | 100 Ω | MALE | 100 Cycles | BOARD | LIQUID CRYSTAL POLYMER | NOT APPLICABLE | STRAIGHT | BOARD CONNECTOR | 675VAC V | NO | 2 MΩ | 115/230VAC | 1 | POLARIZED HOUSING | NO | NO | NO | UL | 94V-0 | -65 °C | 125 °C | LOCATING POST | PLUG | NOT APPLICABLE | RECTANGULAR | NO | NO | BLACK | 0.032 inch | 0.186 inch | NO | LOCKING | ONE | GENERAL PURPOSE | NO | RECTANGULAR | 6.096 mm | 9.8425u inch | SURFACE MOUNT | 0.235 inch | 0.16 inch | 1.575 inch | TE CONNECTIVITY LTD | compliant | TE Connectivity | |||||||||||||
|
54121-108361650LF
Amphenol Communications Solutions
|
$3.0995 | Yes | Active | 36 | 1 | 2.54 mm | 1 | 3 A | MALE | BOARD | POLYETHYLENE | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | 5 GΩ | e3 | UL, CSA | -65 °C | 125 °C | RECEPTACLE | Matte Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 30u inch | SOLDER | 0.094 inch | 0.65 inch | 3.6 inch | 0.095 inch | AMPHENOL ICC | compliant | EAR99 | 8536.69.40.40 | 36 | |||||||||||||||||||||||||
|
15-91-6165
Molex
|
$3.8200 | Yes | Active | 16 | 2 | 2.54 mm | 2 | 3 A | MALE | 50 Cycles | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | 600VAC V | NO | 1 GΩ | UL, CSA | -40 °C | 120 °C | PEG | RECEPTACLE | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | NO | LOCKING | ONE | RECTANGULAR | 4.445 mm | 15u inch | SURFACE MOUNT | 0.2 inch | 0.38 inch | 0.8 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||
|
76165-9115
Molex
|
$4.1406 | Yes | Active | 9 | 1.905 mm | 9 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.055 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | |||||||||||||||||||||||||||||||||||
|
76165-5307
Molex
|
$5.1219 | Yes | Active | 9 | 1.905 mm | 9 | BOARD | GLASS FILLED LIQUID CRYSTAL POLYMER | AU ON NI | STRAIGHT | BOARD CONNECTOR | NO | UL | TIN OVER NICKEL | COPPER ALLOY | RECTANGULAR | 0.075 inch | NO | GUIDE PIN | LOCKING | ONE | RECTANGULAR | 1.3462 mm | 30u inch | PRESS FIT | 0.657 inch | 0.47 inch | 0.055 inch | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | Molex | ||||||||||||||||||||||||||||||||||
|
76165-1125
Molex
|
$5.4859 | Yes | Yes | Active | 1.9 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | IMPACT | NO | NO | NO | NO | NOT APPLICABLE | NOT SPECIFIED | NO | ONE | GENERAL PURPOSE | SOLDER | MOLEX LLC | compliant | Molex | LEAD FREE | ||||||||||||||||||||||||||||||||||||||||||
|
0761651124
Molex
|
$5.6266 | Yes | Yes | Active | 90 | 9 | 1.9 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | IMPACT | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | MOLEX LLC | compliant | EAR99 | 8536.69.40.40 | LOW HALOGEN, ROHS AND REACH COMPLIANT | |||||||||||||||||||||||||||||||||||||
|
0761659807
Molex
|
$5.6818 | Yes | Yes | Active | 72 | 9 | 1.9 mm | MALE | BOARD | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | IMPACT, POLARIZED | NO | NO | NO | NO | 94V-0 | NOT APPLICABLE | NOT SPECIFIED | MULTIPLE MATING PARTS AVAILABLE | NO | ONE | GENERAL PURPOSE | PRESS FIT | MOLEX LLC | compliant | LOW HALOGEN, ROHS AND REACH COMPLIANT |